Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7817

RoHS

Each
1+
$1.140
10+
$0.962
25+
$0.958
50+
$0.958
100+
$0.887
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
55K0331

RoHS

Date/Lot Code

Each
1+
$0.836
10+
$0.764
25+
$0.706
50+
$0.706
100+
$0.706
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
0.044ohm
2.51A
-55°C
105°C
-
62W7698

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.200
25+
$1.150
50+
$1.090
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
41AH9448

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.150
25+
$1.100
50+
$1.040
100+
$0.980
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
83AK4203

RoHS

Each
1+
$0.755
10+
$0.755
25+
$0.755
50+
$0.755
100+
$0.755
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
23K4983

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
10mm
20mm
35mm
SMG Series
-
2.51A
-40°C
85°C
-
55K0190

RoHS

Each
100+
$1.020
500+
$0.857
1000+
$0.803
2500+
$0.742
Min: 300 / Mult: 100
3300µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
0.044ohm
2.51A
-55°C
105°C
-
25M9168

RoHS

Each
1+
$1.760
10+
$1.150
25+
$1.100
50+
$1.040
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
55K0223

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.260
25+
$1.160
50+
$1.050
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
0.056ohm
2.51A
-55°C
105°C
-
23K4241

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
LXZ Series
-
2.51A
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK