Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32R9021

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.320
25+
$2.230
50+
$2.140
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
40Y3408

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.410
25+
$2.300
50+
$2.200
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATG8 Series
2.64A
-40°C
85°C
-
08X4780

RoHS

Each
1+
$3.210
10+
$2.180
25+
$1.970
50+
$1.750
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
ZLJ Series
2.64A
-40°C
105°C
-
83AK4234

RoHS

Each
1+
$3.160
10+
$2.320
25+
$2.210
50+
$2.090
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
55AK5197

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$2.230
25+
$2.180
50+
$2.140
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATUL Series
2.64A
-40°C
105°C
-
40Y3347

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$2.560
25+
$2.450
50+
$2.340
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG8 Series
2.64A
-40°C
85°C
-
32R8985

RoHS

Each
1000+
$1.460
2500+
$1.370
Min: 1000 / Mult: 100
6800µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FK Series
2.64A
-55°C
105°C
AEC-Q200
40Y3436

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.880
25+
$4.670
50+
$4.450
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
WCAP-ATG8 Series
2.64A
-40°C
85°C
-
66AH4129

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$3.300
25+
$3.160
50+
$3.020
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
35mm
WCAP-ATLL Series
2.64A
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK