Leaded Aluminium Electrolytic Capacitors:

28 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R3317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.514
10+
$0.513
25+
$0.513
50+
$0.513
100+
$0.470
Min: 1 / Mult: 1
47µF
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
UVZ Series
-
210mA
-40°C
105°C
38K1198

RoHS

Date/Lot Code

Each
1+
$0.439
10+
$0.261
25+
$0.220
50+
$0.181
100+
$0.146
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
210mA
-40°C
85°C
14M8261

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.440
Min: 1 / Mult: 1
150µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1.5ohm
210mA
-40°C
105°C
96K9198

RoHS

Date/Lot Code

Each
1+
$0.225
10+
$0.133
25+
$0.117
50+
$0.102
100+
$0.087
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
210mA
-40°C
85°C
18C4645

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.100
25+
$3.080
50+
$3.050
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
PC Pin
-
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
97M3994

RoHS

Each
1+
$0.246
10+
$0.245
100+
$0.245
500+
$0.245
1000+
$0.245
More Pricing...
Min: 1 / Mult: 1
200µF
25V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
8mm
16mm
-
MCAX Series
-
210mA
-40°C
105°C
66AH4137

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.188
25+
$0.180
50+
$0.172
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
56µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
210mA
-55°C
105°C
04R7639

RoHS

Date/Lot Code

Each
1+
$5.570
10+
$3.910
25+
$3.560
50+
$3.220
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
3.17ohm
210mA
-55°C
125°C
95C1161

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.290
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
1.2ohm
210mA
-40°C
105°C
98K6620

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$1.780
25+
$1.600
50+
$1.420
100+
$1.310
Min: 1 / Mult: 1
220µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
1.45ohm
210mA
-40°C
85°C
72AC5623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
100+
$0.104
Min: 10 / Mult: 10
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
210mA
-40°C
85°C
26AH0992

RoHS

Date/Lot Code

Each
1+
$0.307
10+
$0.302
25+
$0.283
50+
$0.264
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
180µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
210mA
-40°C
105°C
97C0990

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.190
25+
$3.810
50+
$3.410
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
15µF
400V
-10%, +50%
Axial Leaded
15000 hours @ 85°C
Polar
-
-
15mm
30mm
-
042 ASH Series
5ohm
210mA
-40°C
85°C
48W7781

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.062
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
M Series
-
210mA
-40°C
85°C
65R3107

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.075
Min: 1 / Mult: 1
330µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UVZ Series
-
210mA
-55°C
105°C
23K4968

RoHS

Date/Lot Code

Each
1+
$0.067
10+
$0.067
25+
$0.067
50+
$0.067
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
SMG Series
-
210mA
-40°C
85°C
97AK2466

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.040
25+
$1.010
50+
$0.974
100+
$0.944
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
-
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8.2mm
-
11mm
116 RLL Series
-
210mA
-55°C
105°C
55AK5252

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.143
25+
$0.138
50+
$0.132
100+
$0.119
More Pricing...
Min: 5 / Mult: 5
39µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
210mA
-55°C
105°C
55AK5210

RoHS

Date/Lot Code

Each
1+
$0.161
10+
$0.159
25+
$0.157
50+
$0.142
100+
$0.126
More Pricing...
Min: 5 / Mult: 5
82µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
210mA
-55°C
105°C
21AM3702

RoHS

Date/Lot Code

Each
1+
$0.199
10+
$0.089
25+
$0.085
50+
$0.082
100+
$0.079
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
RES Series
-
210mA
-40°C
105°C
65R1877

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.040
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UHE Series
2.3ohm
210mA
-40°C
105°C
62W6319

RoHS

Each
1+
$0.366
10+
$0.366
25+
$0.366
50+
$0.366
100+
$0.366
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
210mA
-40°C
85°C
65R3588

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.095
4000+
$0.095
8000+
$0.094
12000+
$0.094
Min: 2000 / Mult: 2000
47µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UPM Series
-
210mA
-55°C
105°C
65R3318

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.557
1000+
$0.533
2000+
$0.504
3000+
$0.476
5000+
$0.455
Min: 500 / Mult: 500
47µF
250V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
-
-
210mA
-40°C
105°C
65R2070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.141
Min: 4000 / Mult: 2000
33µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UHE Series
2.3ohm
210mA
-40°C
105°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK