Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M5166

RoHS

Each
1+
$0.631
10+
$0.562
100+
$0.441
500+
$0.362
1000+
$0.313
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
20mm
MCNP Series
-
320mA
-40°C
85°C
65R4285

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.567
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
0.9ohm
320mA
-55°C
105°C
70K9684

RoHS

Each
1+
$0.356
10+
$0.198
100+
$0.171
500+
$0.116
1000+
$0.109
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Through Hole
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
1.055ohm
320mA
-40°C
85°C
69AH0787

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$2.470
25+
$2.240
50+
$2.000
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.85ohm
320mA
-40°C
85°C
04R7614

RoHS

Date/Lot Code

Each
1+
$5.670
10+
$3.980
25+
$3.640
50+
$3.280
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
1.8ohm
320mA
-55°C
125°C
40Y3676

RoHS

Date/Lot Code

Each
1+
$0.369
10+
$0.355
25+
$0.341
50+
$0.327
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
39µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
320mA
-55°C
105°C
38K4818

RoHS

Date/Lot Code

Each
1+
$0.832
10+
$0.522
100+
$0.437
500+
$0.315
1000+
$0.288
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
320mA
-40°C
105°C
09AJ8319

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$1.120
25+
$1.040
50+
$0.972
100+
$0.868
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
320mA
-25°C
105°C
13T1477

RoHS

Date/Lot Code

Each
1+
$0.730
10+
$0.472
25+
$0.425
50+
$0.397
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXC Series
-
320mA
-25°C
105°C
08X4909

RoHS

Each
1+
$1.390
10+
$0.911
25+
$0.812
50+
$0.745
100+
$0.703
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
PK Series
-
320mA
-40°C
85°C
21AM3593

RoHS

Date/Lot Code

Each
1+
$0.400
10+
$0.244
25+
$0.208
50+
$0.174
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
82µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
3.5mm
8mm
-
12mm
REF Series
-
320mA
-40°C
105°C
21AM3613

RoHS

Date/Lot Code

Each
1+
$0.434
10+
$0.302
25+
$0.257
50+
$0.209
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
13mm
REF Series
-
320mA
-40°C
105°C
21AM3563

RoHS

Date/Lot Code

Each
1+
$0.314
10+
$0.171
25+
$0.142
50+
$0.113
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
REF Series
-
320mA
-40°C
105°C
21AM3564

RoHS

Date/Lot Code

Each
1+
$0.368
10+
$0.199
25+
$0.166
50+
$0.133
100+
$0.094
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
REF Series
-
320mA
-40°C
105°C
21AM3607

RoHS

Date/Lot Code

Each
1+
$0.454
10+
$0.277
25+
$0.237
50+
$0.197
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
27µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
9mm
REF Series
-
320mA
-40°C
105°C
85Y4612

RoHS

Each
1+
$0.215
10+
$0.215
25+
$0.215
50+
$0.215
100+
$0.215
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
16mm
SU Series
-
320mA
-40°C
85°C
55T0365

RoHS

Each
1+
$0.385
10+
$0.242
100+
$0.202
500+
$0.146
1000+
$0.134
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGLR Series
-
320mA
-55°C
105°C
95C1231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
Min: 780 / Mult: 260
68µF
100V
± 20%
PC Pin
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
1.8ohm
320mA
-40°C
105°C
65R2726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
470µF
6.3V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UVR Series
-
320mA
-40°C
85°C
58T1684

RoHS

Each
100+
$0.462
500+
$0.418
1000+
$0.374
Min: 200 / Mult: 200
47µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M Series
-
320mA
-25°C
85°C
95C1178

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$3.700
Min: 1 / Mult: 1
150µF
63V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.85ohm
320mA
-40°C
105°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK