Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7589

RoHS

Each
1+
$0.709
10+
$0.709
25+
$0.709
50+
$0.709
100+
$0.709
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ED Series
-
840mA
-25°C
105°C
62W7590

RoHS

Each
1+
$2.860
10+
$1.940
25+
$1.740
50+
$1.550
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
840mA
-25°C
105°C
65R1851

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.420
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
64AJ4515

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$3.240
25+
$3.050
50+
$2.850
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.22ohm
840mA
-40°C
85°C
65R2062

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.588
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
98K6584

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$3.050
25+
$2.770
50+
$2.480
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.22ohm
840mA
-40°C
85°C
87AC8234

RoHS

Date/Lot Code

Each
1+
$0.058
10+
$0.058
25+
$0.058
50+
$0.058
100+
$0.058
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
ESW Series
0.087ohm
840mA
-40°C
105°C
65R1930

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.110
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.32ohm
840mA
-40°C
105°C
65R3089

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.270
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UVZ Series
-
840mA
-55°C
105°C
54K7883

RoHS

Date/Lot Code

Each
1+
$0.462
10+
$0.200
25+
$0.197
50+
$0.193
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.35ohm
840mA
-40°C
105°C
23K3692

RoHS

Date/Lot Code

Each
1+
$0.071
10+
$0.071
25+
$0.071
50+
$0.071
100+
$0.071
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
KMG Series
-
840mA
-55°C
105°C
47AC4871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.070
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ED Series
-
840mA
-25°C
105°C
65R1904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.224
Min: 2000 / Mult: 1000
680µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UHE Series
0.32ohm
840mA
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK