Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7555

RoHS

Each
1+
$0.273
10+
$0.252
25+
$0.252
50+
$0.252
100+
$0.252
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
EB Series
94mA
-40°C
105°C
40Y3386

RoHS

Date/Lot Code

Each
1+
$0.122
10+
$0.117
25+
$0.112
50+
$0.106
100+
$0.095
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
94mA
-40°C
85°C
01X0503

RoHS

Date/Lot Code

Each
1+
$0.519
10+
$0.325
25+
$0.284
50+
$0.243
100+
$0.218
More Pricing...
Min: 5 / Mult: 5
3.3µF
400V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
LLE Series
94mA
-40°C
105°C
08X5092

RoHS

Date/Lot Code

Each
1+
$0.260
10+
$0.162
25+
$0.141
50+
$0.119
100+
$0.105
More Pricing...
Min: 5 / Mult: 5
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
PX Series
94mA
-55°C
105°C
72AK1808

RoHS

Date/Lot Code

Each
1+
$0.670
10+
$0.345
25+
$0.335
50+
$0.324
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
EB Series
94mA
-40°C
105°C
23K4890

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µF
160V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
SMG Series
94mA
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK