Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95C1364

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$3.670
Min: 1 / Mult: 1
47µF
25V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
7.7mm
12.7mm
-
138 AML Series
4.7ohm
96mA
-40°C
105°C
70K9733

RoHS

Each
1+
$0.027
10+
$0.027
100+
$0.027
500+
$0.027
1000+
$0.027
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Through Hole
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
96mA
-40°C
105°C
26AH1063

RoHS

Date/Lot Code

Each
1+
$0.186
10+
$0.179
25+
$0.173
50+
$0.165
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
5.6µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
96mA
-55°C
105°C
66AH4208

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.188
25+
$0.180
50+
$0.172
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
6.8µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
96mA
-55°C
105°C
01X0502

RoHS

Date/Lot Code

Each
1+
$0.681
10+
$0.429
25+
$0.376
50+
$0.324
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
3.3µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
9mm
LLE Series
-
96mA
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK