SMD Aluminium Electrolytic Capacitors:

3,626 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Series Name
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Product Length
Height
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85Y4991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.463
10+
$0.238
100+
$0.220
1000+
$0.205
5000+
$0.193
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
-
Radial Can - SMD
4.7µF
-
16V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
-
± 20%
Solder
-
4.7mm
-
-
-
-
4mm
20mA
-40°C
85°C
AEC-Q200
-
-
65AH6371

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$0.915
400+
$0.902
800+
$0.890
1200+
$0.877
Min: 200 / Mult: 200
-
Radial Can - SMD
220µF
-
50V
0.23ohm
2000 hours @ 125°C
Polar
TG Series
-
± 20%
Solder
-
12.5mm
-
-
-
-
13.5mm
600mA
-40°C
125°C
AEC-Q200
-
-
21AJ9889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.665
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
470µF
-
6.3V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
21AJ9898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.949
10+
$0.517
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
470µF
-
10V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
200mA
-40°C
105°C
AEC-Q200
-
-
21AJ9911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.760
10+
$0.396
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
10V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
110mA
-40°C
105°C
AEC-Q200
-
-
21AJ9948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.479
10+
$0.244
100+
$0.222
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
4.7µF
-
50V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
23mA
-40°C
105°C
AEC-Q200
-
-
92AH4506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.253
2000+
$0.246
4000+
$0.239
6000+
$0.230
10000+
$0.220
Min: 1000 / Mult: 1000
-
Radial Can - SMD
100µF
-
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
7.7mm
280mA
-55°C
105°C
-
-
-
21AJ9965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.672
10+
$0.353
100+
$0.323
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
16V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
200mA
-40°C
85°C
AEC-Q200
-
-
92AH4518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.197
2000+
$0.187
4000+
$0.182
6000+
$0.176
10000+
$0.162
Min: 1000 / Mult: 1000
-
Radial Can - SMD
10µF
-
50V
-
3000 hours @ 105°C
Polar
EXV Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
5.4mm
140mA
-55°C
105°C
-
-
-
41AH9360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$0.829
100+
$0.764
500+
$0.706
5000+
$0.557
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
35V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
180mA
-40°C
105°C
AEC-Q200
-
-
21AJ9984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.591
10+
$0.336
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
47µF
-
35V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
165mA
-40°C
85°C
AEC-Q200
-
-
07AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$1.200
25+
$1.170
50+
$1.150
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
35V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
750mA
-40°C
125°C
AEC-Q200
-
-
21AJ9916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.545
10+
$0.277
100+
$0.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
10µF
-
50V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
35mA
-40°C
105°C
AEC-Q200
-
-
21AJ9897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.521
10+
$0.260
100+
$0.236
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
47µF
-
10V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.4mm
43mA
-40°C
105°C
AEC-Q200
-
-
21AJ9904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.624
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
220µF
-
50V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
-
-
21AJ9913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.545
10+
$0.277
100+
$0.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
22µF
-
25V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
55mA
-40°C
105°C
AEC-Q200
-
-
66AH6494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$1.520
25+
$1.480
50+
$1.450
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
10µF
-
100V
-
3000 hours @ 105°C
Polar
150 CRZ Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
240mA
-40°C
105°C
AEC-Q200
-
-
69AH0842

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.810
500+
$1.750
1000+
$1.740
Min: 250 / Mult: 250
-
Radial Can - SMD
220µF
-
50V
-
3000 hours @ 125°C
Polar
146 CTI Series
-
± 20%
Solder
-
12.5mm
-
-
-
-
13mm
900mA
-55°C
125°C
AEC-Q200
-
-
07AH6528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.210
25+
$1.190
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
390µF
-
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
-
-
70AH0925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.963
10+
$0.512
100+
$0.467
500+
$0.351
5000+
$0.308
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
35V
0.16ohm
2000 hours @ 105°C
Polar
FN Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
21AJ9944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.421
10+
$0.214
100+
$0.194
Min: 5 / Mult: 5
Min: 100 / Mult: 5
-
Radial Can - SMD
6.8µF
-
25V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.8mm
25mA
-40°C
105°C
AEC-Q200
-
-
21AJ9964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.434
10+
$0.217
100+
$0.197
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
47µF
-
10V
-
1000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.4mm
47mA
-40°C
85°C
AEC-Q200
-
-
07AH6543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.100
25+
$1.080
50+
$1.050
100+
$1.020
Min: 1 / Mult: 1
-
Radial Can - SMD
330µF
-
35V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
-
-
21AJ9902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.981
10+
$0.538
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
470µF
-
16V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
340mA
-40°C
105°C
AEC-Q200
-
-
92AH5514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.590
1000+
$1.520
2000+
$1.470
3000+
$1.430
5000+
$1.380
Min: 500 / Mult: 500
-
Radial Can - SMD
100µF
-
50V
-
1500 hours @ 125°C
Polar
146 CTI Series
-
± 20%
Solder
-
10mm
-
-
-
-
10mm
600mA
-55°C
125°C
AEC-Q200
-
-
26-50 of 3626 items
of 146 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK