SMD Aluminium Electrolytic Capacitors:

3,626 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Series Name
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Product Length
Height
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
07AH6550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$1.350
25+
$1.310
50+
$1.270
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
330µF
-
25V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
500mA
-40°C
125°C
AEC-Q200
-
-
21AH3212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$0.827
25+
$0.806
50+
$0.785
100+
$0.764
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
16V
0.34ohm
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
8mm
280mA
-55°C
105°C
AEC-Q200
-
-
21AJ9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.552
10+
$0.283
100+
$0.257
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
10V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
71mA
-40°C
105°C
AEC-Q200
-
-
70AH0878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.074
10+
$0.074
100+
$0.074
1000+
$0.074
5000+
$0.074
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
47µF
-
16V
1.35ohm
2000 hours @ 105°C
Polar
FN Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
-
-
21AJ9896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.418
10+
$0.292
100+
$0.196
Min: 5 / Mult: 5
Min: 500 / Mult: 5
-
Radial Can - SMD
33µF
-
10V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.4mm
29mA
-40°C
105°C
AEC-Q200
-
-
68AH9748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.149
2000+
$0.142
4000+
$0.137
6000+
$0.135
Min: 1000 / Mult: 1000
-
Radial Can - SMD
4.7µF
-
50V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
23mA
-40°C
105°C
AEC-Q200
-
-
21AJ9930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.455
10+
$0.228
100+
$0.207
Min: 5 / Mult: 5
Min: 100 / Mult: 5
-
Radial Can - SMD
47µF
-
6.3V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.8mm
26mA
-40°C
105°C
AEC-Q200
-
-
07AH6524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.020
25+
$0.988
50+
$0.963
100+
$0.939
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
-
-
92AH4498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.177
2000+
$0.162
4000+
$0.160
6000+
$0.157
10000+
$0.153
Min: 1000 / Mult: 1000
-
Radial Can - SMD
100µF
-
25V
-
2000 hours @ 85°C
Polar
EDK Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
7.7mm
143mA
-40°C
85°C
-
-
-
21AJ9921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.552
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
160mA
-40°C
105°C
AEC-Q200
-
-
21AJ9957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.586
10+
$0.301
100+
$0.274
Min: 5 / Mult: 5
Min: 100 / Mult: 5
-
Radial Can - SMD
1µF
-
50V
-
2000 hours @ 105°C
Bi-Polar [Non-Polar]
HB Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.8mm
10mA
-40°C
105°C
AEC-Q200
-
-
68AJ2409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
35V
-
5000 hours @ 105°C
Polar
AEA Series
-
± 20%
Solder
-
10mm
-
-
-
-
10mm
-
-55°C
105°C
-
-
-
68AJ2411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
50V
-
5000 hours @ 105°C
Polar
AEA Series
-
± 20%
Solder
-
10mm
-
-
-
-
10mm
-
-55°C
105°C
-
-
-
29AJ5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.953
10+
$0.511
100+
$0.468
500+
$0.378
5000+
$0.327
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
6.3V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
-
-
99AJ6397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
10+
$0.386
25+
$0.367
50+
$0.347
100+
$0.328
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
50V
-
2000 hours @ 105°C
Polar
EDH Series
-
± 20%
Solder
-
8mm
-
8.3mm
-
8.3mm
10.2mm
240mA
-40°C
105°C
-
-
-
85AJ2017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.151
4000+
$0.145
8000+
$0.139
12000+
$0.137
Min: 2000 / Mult: 2000
-
Radial Can - SMD
47µF
-
6.3V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.8mm
26mA
-40°C
105°C
AEC-Q200
-
-
58R3553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.155
25+
$0.147
50+
$0.139
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
16V
-
2000 hours @ 85°C
Polar
UWT Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
60mA
-55°C
105°C
AEC-Q200
-
-
91K9619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.566
10+
$0.335
Min: 1 / Mult: 1
-
Radial Can - SMD
22µF
-
50V
-
1000 hours @ 105°C
Polar
FC Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
120mA
-40°C
105°C
AEC-Q200
-
-
58T3384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.241
25+
$0.232
50+
$0.223
100+
$0.215
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
47µF
-
35V
-
2000 hours @ 85°C
Polar
UCD Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
-
-
58R3410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
10+
$0.321
25+
$0.311
50+
$0.301
100+
$0.291
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
25V
-
5000 hours @ 105°C
Polar
UUD Series
-
± 20%
Solder
-
8mm
-
-
-
-
10mm
450mA
-55°C
105°C
AEC-Q200
-
-
28W1714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.332
25+
$0.320
50+
$0.308
100+
$0.295
250+
$0.280
More Pricing...
Min: 10 / Mult: 10
-
Radial Can - SMD
22µF
-
50V
-
3000 hours @ 105°C
Polar
EXV Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
7.7mm
230mA
-55°C
105°C
-
-
-
28W1299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.437
25+
$0.425
50+
$0.411
100+
$0.398
250+
$0.325
Min: 10 / Mult: 10
Min: 100 / Mult: 10
-
Radial Can - SMD
470µF
-
16V
-
2000 hours @ 85°C
Polar
EDK Series
-
± 20%
Solder
-
8mm
-
8.3mm
-
8.3mm
10.2mm
350mA
-40°C
85°C
-
-
-
58R3437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.374
25+
$0.362
50+
$0.348
100+
$0.335
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
35V
-
5000 hours @ 105°C
Polar
UUD Series
-
± 20%
Solder
-
8mm
-
-
-
-
10mm
450mA
-55°C
105°C
AEC-Q200
-
-
58R3365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.599
10+
$0.318
25+
$0.301
50+
$0.284
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
-
2000 hours @ 85°C
Polar
UCD Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
7.7mm
290mA
-55°C
105°C
AEC-Q200
-
-
62W7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.729
25+
$0.691
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
47µF
-
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
197mA
-40°C
125°C
AEC-Q200
-
-
51-75 of 3626 items
of 146 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK