SMD Aluminium Electrolytic Capacitors:

3,617 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Series Name
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Product Length
Height
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58R3410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
10+
$0.326
25+
$0.314
50+
$0.303
100+
$0.291
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
25V
-
5000 hours @ 105°C
Polar
UUD Series
-
± 20%
Solder
-
8mm
-
-
-
-
10mm
450mA
-55°C
105°C
AEC-Q200
-
-
91K9619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.405
100+
$0.332
Min: 1 / Mult: 1
-
Radial Can - SMD
22µF
-
50V
-
1000 hours @ 105°C
Polar
FC Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
120mA
-40°C
105°C
AEC-Q200
-
-
58T3384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.262
25+
$0.252
50+
$0.243
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
47µF
-
35V
-
2000 hours @ 85°C
Polar
UCD Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
-
-
58R3437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.735
10+
$0.407
25+
$0.393
50+
$0.378
100+
$0.365
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
35V
-
5000 hours @ 105°C
Polar
UUD Series
-
± 20%
Solder
-
8mm
-
-
-
-
10mm
450mA
-55°C
105°C
AEC-Q200
-
-
28W1299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.432
25+
$0.419
50+
$0.406
100+
$0.393
250+
$0.331
Min: 10 / Mult: 10
Min: 100 / Mult: 10
-
Radial Can - SMD
470µF
-
16V
-
2000 hours @ 85°C
Polar
EDK Series
-
± 20%
Solder
-
8mm
-
8.3mm
-
8.3mm
10.2mm
350mA
-40°C
85°C
-
-
-
58R3365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.578
10+
$0.318
25+
$0.301
50+
$0.284
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
-
2000 hours @ 85°C
Polar
UCD Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
7.7mm
290mA
-55°C
105°C
AEC-Q200
-
-
62W7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$0.717
25+
$0.679
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
47µF
-
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
197mA
-40°C
125°C
AEC-Q200
-
-
62W7059

RoHS

Each (Supplied on Cut Tape)
1+
$0.223
10+
$0.223
100+
$0.223
500+
$0.205
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
68µF
-
35V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
-
-
40Y3950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.837
10+
$0.828
25+
$0.775
50+
$0.723
100+
$0.645
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
50V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.5mm
350mA
-55°C
105°C
-
-
-
62W6947

RoHS

Each (Supplied on Cut Tape)
1+
$0.249
10+
$0.249
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
-
5000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
62W6964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$0.824
25+
$0.803
50+
$0.781
100+
$0.760
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
560µF
-
25V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
-
-
40Y4060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.060
25+
$1.020
50+
$0.966
100+
$0.860
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
650mA
-55°C
105°C
-
-
-
97K4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.534
100+
$0.513
250+
$0.486
Min: 10 / Mult: 10
-
Radial Can - SMD
47µF
-
50V
-
2000 hours @ 105°C
Polar
MCEEL Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.5mm
150mA
-40°C
105°C
-
-
-
94X3749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.471
1000+
$0.465
2000+
$0.458
3000+
$0.451
5000+
$0.441
Min: 500 / Mult: 500
-
Radial Can - SMD
220µF
-
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
-
-
62W8271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.040
Min: 200 / Mult: 200
Min: 100 / Mult: 200
-
-
68µF
-
100V
-
2000 hours @ 105°C
-
FK Series
-
± 20%
-
-
12.5mm
-
-
-
-
13.5mm
500mA
-55°C
105°C
-
-
-
62W7331

RoHS

Each (Supplied on Cut Tape)
1+
$0.075
10+
$0.075
100+
$0.075
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
22µF
-
25V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
55mA
-40°C
85°C
AEC-Q200
-
-
62W7008

RoHS

Each (Supplied on Cut Tape)
1+
$0.476
10+
$0.473
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
220µF
-
50V
0.12ohm
2000 hours @ 105°C
Polar
FP Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
-
-
62W7186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.497
10+
$0.253
100+
$0.229
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
4.7µF
-
50V
-
5000 hours @ 105°C
Polar
HD Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
21mA
-40°C
105°C
AEC-Q200
-
-
17AC6829

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.329
1000+
$0.318
2000+
$0.309
3000+
$0.305
5000+
$0.303
Min: 500 / Mult: 500
-
Radial Can - SMD
220µF
-
50V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
300mA
-40°C
85°C
AEC-Q200
-
-
94Y6035

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Full Reel)
Full Reel
500+
$0.304
Min: 500 / Mult: 500
-
Radial Can - SMD
470µF
-
25V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
490mA
-55°C
105°C
-
-
-
85Y5200

RoHS

Each (Supplied on Cut Tape)
1+
$2.620
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
100V
-
5000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
16mm
-
-
-
-
16.5mm
793mA
-55°C
105°C
AEC-Q200
-
-
94Y6077

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Full Reel)
Full Reel
1000+
$0.074
Min: 2000 / Mult: 2000
-
Radial Can - SMD
22µF
-
16V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
-
± 20%
Solder
-
4mm
-
-
-
-
5.4mm
22mA
-55°C
105°C
-
-
-
89Y7248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.228
2000+
$0.222
4000+
$0.219
6000+
$0.215
10000+
$0.211
Min: 1000 / Mult: 1000
-
Radial Can - SMD
100µF
-
35V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
-
-
83AC7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$0.916
25+
$0.896
50+
$0.877
100+
$0.857
Min: 1 / Mult: 1
-
Radial Can - SMD
47µF
-
80V
-
3000 hours @ 105°C
Polar
150 CRZ Series
-
± 20%
Solder
-
10mm
-
-
-
-
10mm
240mA
-40°C
105°C
AEC-Q200
-
-
85Y4701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.146
2000+
$0.143
4000+
$0.141
6000+
$0.139
10000+
$0.137
Min: 1000 / Mult: 1000
-
Radial Can - SMD
100µF
-
6.3V
-
1000 hours @ 105°C
Polar
FC Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
140mA
-40°C
105°C
AEC-Q200
-
-
76-100 of 3617 items
of 145 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK