SMD Aluminium Electrolytic Capacitors:

3,617 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Series Name
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Product Length
Height
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AH9383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
10+
$0.390
Min: 1 / Mult: 1
-
Radial Can - SMD
22µF
-
25V
-
2000 hours @ 105°C
Bi-Polar [Non-Polar]
HB Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
55mA
-40°C
105°C
AEC-Q200
-
-
77AH4456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.277
2000+
$0.263
4000+
$0.256
6000+
$0.247
10000+
$0.237
Min: 1000 / Mult: 1000
-
Radial Can - SMD
220µF
-
16V
-
3000 hours @ 105°C
Polar
EXV Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
7.7mm
280mA
-55°C
105°C
-
-
-
41AH9645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 1 / Mult: 1
-
Radial Can - SMD
560µF
-
50V
0.073ohm
5000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
16mm
-
-
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
-
-
69AH8496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
$4.940
200+
$4.900
400+
$4.860
600+
$4.810
1000+
$4.690
Min: 100 / Mult: 100
-
SMD
1000µF
-
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
-
± 20%
Solder
-
18mm
-
-
-
-
21mm
1.4A
-55°C
125°C
AEC-Q200
-
-
41AH9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.610
100+
$0.555
500+
$0.438
5000+
$0.415
Min: 1 / Mult: 1
-
Radial Can - SMD
680µF
-
10V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
07AH6531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.130
25+
$1.110
50+
$1.080
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
470µF
-
25V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.5mm
1.19A
-55°C
105°C
AEC-Q200
-
-
69AH7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.948
10+
$0.507
100+
$0.458
500+
$0.385
5000+
$0.293
Min: 1 / Mult: 1
-
Radial Can - SMD
10µF
-
100V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
130mA
-55°C
105°C
AEC-Q200
-
-
21AJ9974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.519
10+
$0.269
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
4.7µF
-
25V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.4mm
21mA
-40°C
85°C
AEC-Q200
-
-
21AJ9918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
10+
$0.390
100+
$0.356
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
22µF
-
50V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
70mA
-40°C
105°C
AEC-Q200
-
-
21AJ9928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$0.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
470µF
-
25V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
-
-
21AJ9937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.968
10+
$0.509
100+
$0.465
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
10V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
8mm
-
-
-
-
6.2mm
110mA
-40°C
105°C
AEC-Q200
-
-
21AJ9960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.510
10+
$0.249
100+
$0.225
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
330µF
-
4V
-
1000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
80mA
-40°C
85°C
AEC-Q200
-
-
29AJ5293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.764
100+
$0.703
500+
$0.605
5000+
$0.524
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
560µF
-
6.3V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
29AJ5300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.944
10+
$0.562
100+
$0.459
500+
$0.354
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
16V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
-
-
29AJ5306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$0.906
25+
$0.883
50+
$0.860
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
680µF
-
16V
0.15ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
-
-
29AJ5311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.763
100+
$0.703
500+
$0.605
5000+
$0.524
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
330µF
-
25V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
29AJ5297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.764
100+
$0.703
500+
$0.605
5000+
$0.524
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
470µF
-
10V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
21AJ9961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.489
10+
$0.240
100+
$0.217
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
6.3V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
71mA
-40°C
85°C
AEC-Q200
-
-
21AJ9933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.569
10+
$0.370
100+
$0.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
100µF
-
6.3V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
71mA
-40°C
105°C
AEC-Q200
-
-
21AJ9932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.487
10+
$0.247
100+
$0.225
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
220µF
-
4V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
82mA
-40°C
105°C
AEC-Q200
-
-
29AJ5298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.764
100+
$0.703
500+
$0.605
5000+
$0.524
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
560µF
-
10V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
-
-
99AJ6423

RoHS

Each (Supplied on Cut Tape)
1+
$0.124
10+
$0.124
25+
$0.124
50+
$0.124
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
7.7mm
280mA
-55°C
105°C
-
-
-
21AJ9971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.467
10+
$0.229
100+
$0.207
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
33µF
-
25V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.4mm
65mA
-40°C
85°C
AEC-Q200
-
-
21AJ9901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.931
10+
$0.502
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
220µF
-
16V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
-
-
21AJ9952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.506
10+
$0.253
100+
$0.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
10µF
-
35V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
-
-
126-150 of 3617 items
of 145 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK