390µF SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AH6528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.210
25+
$1.190
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.5mm
850mA
-55°C
105°C
AEC-Q200
29AJ5323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.190
25+
$1.100
50+
$1.010
100+
$0.920
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
35V
0.15ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
29AJ5303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$0.775
100+
$0.714
500+
$0.616
5000+
$0.538
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
62W6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$0.836
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
390µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
23AC4419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$0.757
25+
$0.739
50+
$0.719
100+
$0.699
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
390µF
35V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
89Y7199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.643
1000+
$0.616
2000+
$0.600
3000+
$0.583
5000+
$0.567
Min: 500 / Mult: 500
Radial Can - SMD
390µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
65AH6326

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.540
1000+
$0.526
2000+
$0.523
3000+
$0.521
5000+
$0.487
Min: 500 / Mult: 500
Radial Can - SMD
390µF
35V
0.08ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
16AM5302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.669
100+
$0.610
500+
$0.530
Min: 1 / Mult: 1
Radial Can - SMD
390µF
25V
0.14ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
10.2mm
600mA
-55°C
105°C
AEC-Q200
47AC4930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
Min: 1 / Mult: 1
Radial Can - SMD
390µF
50V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
13.5mm
900mA
-55°C
105°C
AEC-Q200
84R9017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.479
Min: 500 / Mult: 500
Radial Can - SMD
390µF
35V
-
2000 hours @ 85°C
Polar
UCL Series
± 20%
Solder
10mm
10mm
850mA
-55°C
105°C
AEC-Q200
01AC0364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.885
Min: 500 / Mult: 500
Radial Can - SMD
390µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
97Y1457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$0.788
25+
$0.768
Min: 1 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
72AC4576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
Min: 500 / Mult: 125
Radial Can - SMD
390µF
80V
0.1ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
16mm
16.5mm
1.9A
-55°C
125°C
AEC-Q200
91Y7229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$1.820
25+
$1.650
50+
$1.500
Min: 1 / Mult: 1
Radial Can
390µF
50V
0.15ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
16mm
950mA
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK