6.8µF SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AJ9944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.438
10+
$0.220
100+
$0.200
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Radial Can - SMD
6.8µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
25mA
-40°C
105°C
AEC-Q200
21AJ9950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.499
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
6.8µF
50V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
23mA
-40°C
105°C
AEC-Q200
40Y4047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.258
25+
$0.242
50+
$0.225
100+
$0.201
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
50V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
5mm
5.5mm
75mA
-55°C
105°C
-
85Y4741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.207
Min: 5 / Mult: 5
Radial Can - SMD
6.8µF
25V
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
4mm
5.4mm
60mA
-40°C
105°C
AEC-Q200
21AJ9951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.494
10+
$0.253
100+
$0.225
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
6.8µF
50V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
23mA
-40°C
105°C
AEC-Q200
59AK7249

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.499
Min: 1000 / Mult: 1000
Radial Can - SMD
6.8µF
50V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
23mA
-40°C
105°C
AEC-Q200
47AK1488

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.170
2000+
$0.164
4000+
$0.157
6000+
$0.149
10000+
$0.138
Min: 1000 / Mult: 1000
Radial Can - SMD
6.8µF
50V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
5mm
5.8mm
23mA
-40°C
105°C
AEC-Q200
57AK6580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.139
4000+
$0.135
8000+
$0.130
12000+
$0.126
20000+
$0.123
Min: 2000 / Mult: 2000
Radial Can - SMD
6.8µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
25mA
-40°C
105°C
AEC-Q200
53W3720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.083
10+
$0.083
100+
$0.083
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
25mA
-40°C
105°C
AEC-Q200
40AH1891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.337
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
400V
3000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
12.5mm
14mm
60mA
-40°C
105°C
AEC-Q200
49W4900

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.096
4000+
$0.089
8000+
$0.088
12000+
$0.088
Min: 2000 / Mult: 2000
Radial Can - SMD
6.8µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
5.8mm
25mA
-40°C
105°C
AEC-Q200
62W6908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.237
100+
$0.215
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
35V
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
5mm
5.4mm
80mA
-40°C
105°C
AEC-Q200
55AK5383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.620
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
450V
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
12.5mm
14mm
60mA
-40°C
105°C
-
62AK6827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.649
25+
$0.584
50+
$0.520
100+
$0.455
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
6.8µF
400V
2000 hours @ 125°C
Polar
AEH Series
± 20%
Solder
10mm
13.5mm
90mA
-40°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK