SMD Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH9317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.290
25+
$2.070
50+
$1.850
Min: 1 / Mult: 1
Radial Can - SMD
4700µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
41AH9335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.230
10+
$2.220
25+
$2.010
50+
$1.800
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
35V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
41AH9304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$2.250
25+
$2.200
50+
$2.150
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10000µF
6.3V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
41AH9336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$2.900
25+
$2.600
50+
$2.300
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
35V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
-
16.8mm
2.06A
-55°C
105°C
AEC-Q200
33AK9096

RoHS

Date/Lot Code

Each
1+
$12.270
10+
$8.990
25+
$8.320
50+
$7.640
100+
$7.640
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1100µF
63V
0.033ohm
2000 hours @ 150°C
Polar
PEV227 Series
-10%, +30%
SMD
-
19mm
28.9mm
15.2A
-40°C
125°C
AEC-Q200
33AK9098

RoHS

Date/Lot Code

Each
1+
$12.070
10+
$8.900
25+
$8.300
50+
$7.690
100+
$7.070
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
750µF
63V
0.033ohm
2000 hours @ 150°C
Polar
PEV228 Series
-10%, +30%
SMD
19mm
-
28.9mm
15A
-40°C
150°C
AEC-Q200
41AH9318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$2.340
25+
$2.150
50+
$1.960
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
5600µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
41AH9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$2.790
25+
$2.550
50+
$2.300
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10000µF
6.3V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
-
16.8mm
2.06A
-55°C
105°C
AEC-Q200
41AH9319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.000
25+
$2.810
50+
$2.620
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
5600µF
16V
0.033ohm
5000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
18mm
-
16.8mm
2.06A
-55°C
105°C
AEC-Q200
41AH9313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$2.230
25+
$2.020
Min: 1 / Mult: 1
Radial Can - SMD
6800µF
10V
0.033ohm
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
66K0933

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.910
2000+
$2.780
4000+
$2.600
8000+
$2.430
12000+
$2.340
More Pricing...
Min: 125 / Mult: 125
Radial Can - SMD
3300µF
25V
0.033ohm
2000 hours @ 85°C
Polar
AFK Series
± 20%
Solder
18mm
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK