SMD Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31T8183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.407
100+
$0.374
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
94X3749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.371
1000+
$0.363
2000+
$0.358
3000+
$0.354
5000+
$0.350
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
62W6984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.479
100+
$0.434
500+
$0.355
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Radial Can - SMD
220µF
10V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
62W6992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.911
10+
$0.461
100+
$0.416
500+
$0.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
16V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
62W7007

RoHS

Each (Supplied on Cut Tape)
1+
$0.284
10+
$0.284
100+
$0.284
500+
$0.284
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
50V
0.18ohm
2000 hours @ 105°C
-
FP Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
62W7294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.160
25+
$2.070
50+
$1.980
100+
$1.780
Min: 1 / Mult: 1
Radial Can - SMD
470µF
63V
0.18ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
16.5mm
500mA
-40°C
125°C
AEC-Q200
62W7293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.240
25+
$2.050
50+
$1.870
Min: 1 / Mult: 1
Radial Can - SMD
330µF
63V
0.18ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
16mm
16.5mm
500mA
-40°C
125°C
AEC-Q200
62W6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.890
10+
$0.492
100+
$0.448
500+
$0.373
5000+
$0.297
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
89Y7204

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.263
10000+
$0.260
20000+
$0.257
30000+
$0.252
Min: 5000 / Mult: 5000
Radial Can - SMD
220µF
10V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
89Y7214

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
$0.333
16000+
$0.326
32000+
$0.314
Min: 8000 / Mult: 8000
Radial Can - SMD
100µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
89Y7210

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.260
10000+
$0.259
20000+
$0.248
30000+
$0.238
Min: 5000 / Mult: 5000
Radial Can - SMD
100µF
25V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
73AC6915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.269
2000+
$0.263
4000+
$0.260
6000+
$0.256
10000+
$0.253
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
70AH0902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.222
10+
$0.222
100+
$0.222
500+
$0.222
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
91Y7228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.500
25+
$1.340
50+
$1.190
100+
$1.090
Min: 1 / Mult: 1
Radial Can
330µF
50V
0.18ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
13.5mm
850mA
-40°C
105°C
-
70AH0903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.257
100+
$0.257
500+
$0.257
Min: 1 / Mult: 1
Radial Can - SMD
270µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
77AH6958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.080
25+
$0.976
50+
$0.869
100+
$0.777
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
85AK4298

RoHS

Each (Supplied on Cut Tape)
1+
$0.493
10+
$0.449
25+
$0.449
50+
$0.449
100+
$0.449
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
85AK4267

RoHS

Each (Supplied on Cut Tape)
1+
$0.197
10+
$0.197
100+
$0.197
500+
$0.197
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
100µF
25V
0.18ohm
2000 hours @ 105°C
-
FP Series
± 20%
-
8mm
6.2mm
500mA
-55°C
105°C
-
77AH6912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.194
100+
$0.194
500+
$0.194
1000+
$0.194
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
07AH6540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$0.929
25+
$0.902
50+
$0.876
100+
$0.850
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.5mm
670mA
-55°C
105°C
AEC-Q200
77AH6942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.308
Min: 2000 / Mult: 1000
Radial Can - SMD
100µF
25V
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
6.2mm
500mA
-55°C
105°C
AEC-Q200
53W3927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.820
Min: 125 / Mult: 125
Radial Can - SMD
330µF
63V
0.18ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
16mm
16.5mm
500mA
-40°C
125°C
AEC-Q200
29AM4020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.700
25+
$1.540
50+
$1.400
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.5mm
670mA
-55°C
105°C
AEC-Q200
83AK4142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.568
1000+
$0.548
2000+
$0.529
3000+
$0.508
5000+
$0.483
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.18ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
27AC4538

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.333
1000+
$0.322
2000+
$0.313
3000+
$0.305
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
10.2mm
670mA
-55°C
105°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK