SMD Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.521
100+
$0.468
Min: 1 / Mult: 1
Radial Can - SMD
33µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
62W7242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.524
100+
$0.463
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
62W7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.984
10+
$0.536
100+
$0.454
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
22µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
62W7240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.536
100+
$0.522
500+
$0.438
Min: 1 / Mult: 1
Radial Can - SMD
33µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
47AC4763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.322
2000+
$0.311
4000+
$0.306
6000+
$0.301
10000+
$0.299
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
68AK4625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.280
50+
$0.271
100+
$0.262
250+
$0.239
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
25V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
70mA
-40°C
125°C
AEC-Q200
85AK4338

RoHS

Each (Supplied on Cut Tape)
1+
$0.408
10+
$0.374
100+
$0.374
500+
$0.345
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
10µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
62W7201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.521
100+
$0.466
Min: 1 / Mult: 1
Radial Can - SMD
100µF
10V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
95AC7769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.160
Min: 2000 / Mult: 1000
Radial Can - SMD
47µF
16V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
6.3mm
-
-
7.7mm
70mA
-40°C
125°C
AEC-Q200
95AC7759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.198
Min: 2000 / Mult: 1000
Radial Can - SMD
22µF
50V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
8mm
-
-
6.2mm
75mA
-40°C
125°C
AEC-Q200
95AC7753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.242
Min: 2000 / Mult: 1000
Radial Can - SMD
100µF
10V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
8mm
-
-
6.2mm
75mA
-40°C
125°C
AEC-Q200
95AC7771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.251
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
8mm
-
-
6.2mm
75mA
-40°C
125°C
AEC-Q200
95AC7754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.175
Min: 2000 / Mult: 1000
Radial Can - SMD
100µF
25V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
6.3mm
-
-
7.7mm
70mA
-40°C
125°C
AEC-Q200
01X1020

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.349
2000+
$0.336
4000+
$0.327
6000+
$0.318
10000+
$0.309
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
50V
1.6ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
80mA
-40°C
125°C
AEC-Q200
95AC7758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.172
Min: 2000 / Mult: 1000
Radial Can - SMD
22µF
35V
-
1000 hours @ 125°C
Polar
EDT Series
± 20%
Solder
6.3mm
-
-
7.7mm
70mA
-40°C
125°C
AEC-Q200
83T6890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.448
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
10V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
83T6911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.460
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
63V
2.2ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
55mA
-40°C
125°C
AEC-Q200
01X1017

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.323
2000+
$0.311
4000+
$0.309
6000+
$0.308
10000+
$0.306
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
01X1014

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.334
2000+
$0.326
4000+
$0.318
6000+
$0.309
10000+
$0.302
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK