SMD Aluminium Electrolytic Capacitors:

81 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85R5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$2.530
25+
$2.370
50+
$2.200
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
07AH6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$0.973
25+
$0.945
50+
$0.918
100+
$0.891
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TC Series
± 20%
Solder
10mm
10.5mm
750mA
-40°C
125°C
AEC-Q200
69AH0842

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.450
500+
$1.410
1000+
$1.360
Min: 250 / Mult: 250
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
900mA
-55°C
125°C
AEC-Q200
07AH6550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.140
25+
$1.100
50+
$1.060
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.5mm
500mA
-40°C
125°C
AEC-Q200
85R5484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$2.420
25+
$2.190
50+
$1.950
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
13mm
750mA
-55°C
125°C
AEC-Q200
62W7320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.470
10+
$0.753
25+
$0.708
50+
$0.663
100+
$0.618
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
62W7319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.727
25+
$0.705
50+
$0.684
100+
$0.662
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
8mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
62W7303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.867
25+
$0.843
50+
$0.817
100+
$0.793
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
97Y1449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.670
25+
$0.650
50+
$0.629
100+
$0.609
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
53Y0746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.460
10+
$2.520
25+
$2.310
50+
$2.090
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
63V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
17AC6807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.517
1000+
$0.508
2000+
$0.505
3000+
$0.502
5000+
$0.476
Min: 500 / Mult: 500
Radial Can - SMD
220µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
06W1144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.986
10+
$0.635
25+
$0.561
50+
$0.487
100+
$0.440
Min: 5 / Mult: 5
Radial Can - SMD
100µF
50V
0.25ohm
3000 hours @ 125°C
Polar
THV Series
± 20%
Solder
10mm
10.5mm
350mA
-40°C
125°C
AEC-Q200
97Y1469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.764
25+
$0.742
50+
$0.719
100+
$0.696
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
85R5480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.890
10+
$2.760
25+
$2.490
50+
$2.230
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
3000 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
12.5mm
16mm
900mA
-55°C
125°C
AEC-Q200
62W7301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$0.761
25+
$0.739
50+
$0.715
100+
$0.693
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.3ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
62W7300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$0.865
25+
$0.840
50+
$0.815
100+
$0.790
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
62W7321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.681
25+
$0.658
50+
$0.635
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
0.2ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
8mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
62W7267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$0.768
25+
$0.745
50+
$0.723
100+
$0.700
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
0.3ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
62W7273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$0.959
25+
$0.916
50+
$0.874
100+
$0.832
Min: 1 / Mult: 1
Radial Can - SMD
330µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
10mm
10.2mm
270mA
-40°C
125°C
AEC-Q200
53Y0745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.250
10+
$2.360
25+
$2.170
50+
$1.980
100+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
63V
-
3000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
13mm
650mA
-55°C
125°C
AEC-Q200
62W7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$0.829
25+
$0.805
50+
$0.781
100+
$0.756
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
0.15ohm
3000 hours @ 125°C
Polar
TP Series
± 20%
Solder
10mm
10.2mm
500mA
-40°C
125°C
AEC-Q200
62W7280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$0.746
25+
$0.724
50+
$0.702
100+
$0.680
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
0.3ohm
3000 hours @ 125°C
Polar
TK Series
± 20%
Solder
8mm
10.2mm
197mA
-40°C
125°C
AEC-Q200
97Y1462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.704
25+
$0.686
50+
$0.667
100+
$0.648
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
97Y1465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.917
25+
$0.859
50+
$0.801
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
0.15ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
10mm
10.2mm
750mA
-40°C
125°C
AEC-Q200
97Y1457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.704
25+
$0.686
50+
$0.667
100+
$0.648
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
390µF
16V
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
10.2mm
410mA
-40°C
125°C
AEC-Q200
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK