SMD Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y7188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.808
25+
$0.717
50+
$0.624
100+
$0.565
Min: 5 / Mult: 5
Radial Can
470µF
16V
0.12ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
10mm
10.5mm
850mA
-40°C
105°C
91Y7240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.944
10+
$0.850
25+
$0.778
50+
$0.691
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
91Y7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.686
25+
$0.608
50+
$0.530
100+
$0.479
Min: 1 / Mult: 1
Radial Can
220µF
25V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
91Y7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.798
25+
$0.708
50+
$0.618
100+
$0.560
Min: 5 / Mult: 5
Radial Can
220µF
35V
0.12ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
10mm
10.5mm
850mA
-40°C
105°C
91Y7212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.660
25+
$0.583
50+
$0.505
100+
$0.457
Min: 5 / Mult: 5
Radial Can
100µF
35V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
91Y7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.668
25+
$0.592
50+
$0.515
100+
$0.466
Min: 5 / Mult: 5
Radial Can
330µF
10V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
91Y7186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.663
25+
$0.586
50+
$0.509
100+
$0.460
Min: 1 / Mult: 1
Radial Can
330µF
16V
0.15ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
8mm
10.5mm
600mA
-40°C
105°C
91Y7205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.819
25+
$0.727
50+
$0.635
100+
$0.576
Min: 5 / Mult: 5
Radial Can
330µF
25V
0.12ohm
8000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
10mm
10.5mm
850mA
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK