SMD Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84W7890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$2.510
25+
$2.270
50+
$2.030
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
420mA
-50°C
150°C
AEC-Q200
67AK1117

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$2.630
25+
$2.380
50+
$2.130
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
700mA
-50°C
150°C
AEC-Q200
67AK1116

RoHS

Each
1+
$1.450
10+
$1.440
25+
$1.440
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
650mA
-50°C
150°C
AEC-Q200
99W1256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.460
10+
$2.440
25+
$2.250
50+
$2.060
100+
$1.920
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
12.5mm
13mm
550mA
-50°C
150°C
AEC-Q200
99W1261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1500µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
18mm
21mm
1.35A
-50°C
150°C
AEC-Q200
84W7888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
21mm
1A
-50°C
150°C
AEC-Q200
84W7897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
13mm
750mA
-50°C
150°C
AEC-Q200
84W7887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$5.150
Min: 1 / Mult: 1
Radial Can - SMD
680µF
35V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
16mm
830mA
-50°C
150°C
AEC-Q200
84W7886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.970
10+
$3.660
25+
$3.490
50+
$3.320
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
16mm
800mA
-50°C
150°C
AEC-Q200
84W7907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.340
10+
$5.290
25+
$5.100
50+
$4.910
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
16mm
830mA
-50°C
150°C
AEC-Q200
99W1263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.350
Min: 1000 / Mult: 250
Radial Can - SMD
150µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
Solder
12.5mm
13mm
450mA
-50°C
150°C
AEC-Q200
84W7901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
Min: 1 / Mult: 1
Radial Can - SMD
680µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
21mm
1.1A
-50°C
150°C
AEC-Q200
84W7903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.730
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
16V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
18mm
21mm
1.4A
-50°C
150°C
AEC-Q200
84W7892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
10+
$2.920
25+
$2.660
50+
$2.390
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
2000 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
12.5mm
16mm
550mA
-50°C
150°C
AEC-Q200
84W7893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.980
10+
$3.520
25+
$3.210
50+
$2.890
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
1500 hours @ 150°C
Polar
160 CLA Series
± 20%
SMD
16mm
16mm
700mA
-50°C
150°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK