SMD Aluminium Electrolytic Capacitors:

839 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31T8183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.407
100+
$0.374
Min: 1 / Mult: 1
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
58R3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.234
25+
$0.234
50+
$0.234
100+
$0.216
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
8mm
-
-
10mm
300mA
-55°C
105°C
AEC-Q200
58R3560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.263
25+
$0.253
50+
$0.244
100+
$0.235
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
8mm
-
-
10mm
230mA
-55°C
105°C
AEC-Q200
58R3580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.239
25+
$0.229
50+
$0.221
100+
$0.211
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
8mm
-
-
10mm
140mA
-55°C
105°C
AEC-Q200
92AH5519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.838
1000+
$0.833
2000+
$0.813
3000+
$0.792
Min: 500 / Mult: 500
Radial Can - SMD
100µF
35V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
405mA
-55°C
105°C
AEC-Q200
07AH6543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$0.929
25+
$0.902
50+
$0.876
100+
$0.850
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.5mm
850mA
-55°C
105°C
AEC-Q200
07AH6524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$0.855
25+
$0.830
50+
$0.805
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.5mm
600mA
-55°C
105°C
AEC-Q200
21AJ9984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.563
10+
$0.317
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
165mA
-40°C
85°C
AEC-Q200
21AJ9889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.614
100+
$0.558
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
6.3V
0.16ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
21AJ9911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.656
10+
$0.357
100+
$0.325
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
6.2mm
110mA
-40°C
105°C
AEC-Q200
21AJ9898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.873
10+
$0.445
100+
$0.412
500+
$0.385
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
10V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
200mA
-40°C
105°C
AEC-Q200
21AJ9965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.629
10+
$0.306
100+
$0.273
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
6.2mm
200mA
-40°C
85°C
AEC-Q200
99AJ6397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.788
10+
$0.386
25+
$0.370
50+
$0.353
100+
$0.337
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
240mA
-40°C
105°C
-
21AJ9902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
10+
$0.478
100+
$0.431
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
16V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
-
-
10.2mm
340mA
-40°C
105°C
AEC-Q200
29AJ5320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.895
100+
$0.668
500+
$0.564
5000+
$0.464
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
35V
0.2ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
28W1299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.437
25+
$0.425
50+
$0.411
100+
$0.398
250+
$0.362
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Radial Can - SMD
470µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
350mA
-40°C
85°C
-
91K9619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
10+
$0.363
100+
$0.327
500+
$0.241
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
-
1000 hours @ 105°C
Polar
FC Series
± 20%
Solder
8mm
-
-
6.2mm
120mA
-40°C
105°C
AEC-Q200
58R3410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.358
25+
$0.343
50+
$0.326
100+
$0.310
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
5000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
8mm
-
-
10mm
450mA
-55°C
105°C
AEC-Q200
62W7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.598
25+
$0.576
50+
$0.553
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
0.5ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
10.2mm
197mA
-40°C
125°C
AEC-Q200
40Y3950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.834
10+
$0.799
25+
$0.765
50+
$0.730
100+
$0.652
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
50V
-
5000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
8mm
-
-
10.5mm
350mA
-55°C
105°C
-
62W6947

RoHS

Each (Supplied on Cut Tape)
1+
$0.386
10+
$0.354
100+
$0.353
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
35V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
97K4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.531
100+
$0.509
250+
$0.481
Min: 10 / Mult: 10
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
MCEEL Series
± 20%
Solder
8mm
-
-
10.5mm
150mA
-40°C
105°C
-
94X3749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.371
1000+
$0.363
2000+
$0.358
3000+
$0.354
5000+
$0.350
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.18ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
8mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
69AH7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.919
10+
$0.468
100+
$0.419
500+
$0.346
5000+
$0.280
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
-
-
10.2mm
130mA
-55°C
105°C
AEC-Q200
41AH9357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.645
100+
$0.554
500+
$0.424
5000+
$0.410
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
16V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
-
-
10.2mm
240mA
-40°C
105°C
AEC-Q200
1-25 of 839 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK