SMD Aluminium Electrolytic Capacitors:

311 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58R3406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.252
25+
$0.243
50+
$0.235
100+
$0.225
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
39T1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
-
-
7.7mm
120mA
-40°C
85°C
-
58R3563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.213
25+
$0.200
50+
$0.186
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
-
-
7.7mm
91mA
-55°C
105°C
AEC-Q200
47AC4815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.140
1800+
$0.132
Min: 900 / Mult: 900
Radial Can - SMD
47µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
105mA
-40°C
85°C
AEC-Q200
17AC6834

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.140
1800+
$0.132
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
132mA
-40°C
85°C
AEC-Q200
92AH4506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.252
2000+
$0.245
4000+
$0.238
6000+
$0.229
10000+
$0.219
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
92AH4498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.177
2000+
$0.164
4000+
$0.163
6000+
$0.161
10000+
$0.160
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
143mA
-40°C
85°C
-
29AJ5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.836
10+
$0.453
100+
$0.414
500+
$0.323
5000+
$0.262
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
6.3V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
28W1714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.314
25+
$0.305
50+
$0.297
100+
$0.287
250+
$0.269
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
50V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
230mA
-55°C
105°C
-
89Y7227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.261
1800+
$0.253
3600+
$0.248
5400+
$0.243
Min: 900 / Mult: 900
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
68AH9948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.269
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
41AH9374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.341
100+
$0.305
500+
$0.267
Min: 1 / Mult: 1
Radial Can - SMD
33µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
6.3mm
-
-
7.7mm
57mA
-40°C
105°C
AEC-Q200
77AH4456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.271
2000+
$0.250
4000+
$0.249
6000+
$0.247
10000+
$0.246
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
29AJ5300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
10+
$0.432
100+
$0.395
500+
$0.308
5000+
$0.250
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
16V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
99AJ6423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.124
10+
$0.124
25+
$0.124
50+
$0.124
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
0.34ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
29AJ5324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.422
100+
$0.382
500+
$0.323
5000+
$0.262
10000+
$0.246
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
47µF
35V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
99AJ6451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.141
25+
$0.141
50+
$0.141
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.34ohm
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
300mA
-55°C
105°C
-
21AJ9979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.550
10+
$0.258
100+
$0.233
1000+
$0.191
Min: 1 / Mult: 1
Radial Can - SMD
47µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
105mA
-40°C
85°C
AEC-Q200
29AJ5307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
10+
$0.403
100+
$0.365
500+
$0.308
5000+
$0.250
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.45ohm
10000 hours @ 105°C
Polar
FH Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
AEC-Q200
28W1708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
25+
$0.405
50+
$0.379
100+
$0.354
250+
$0.340
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
10V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
240mA
-55°C
105°C
-
28W1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.416
25+
$0.404
50+
$0.391
100+
$0.378
Min: 10 / Mult: 10
Radial Can - SMD
220µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
6.3mm
6.6mm
6.6mm
7.7mm
280mA
-55°C
105°C
-
23T0852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
10+
$0.305
100+
$0.273
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
89J9341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.227
25+
$0.220
50+
$0.212
100+
$0.205
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
-
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
-
-
7.7mm
105mA
-55°C
105°C
AEC-Q200
40Y4036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.428
10+
$0.425
25+
$0.398
50+
$0.372
100+
$0.331
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
6.3mm
-
-
7.7mm
300mA
-55°C
105°C
-
40Y3912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.453
10+
$0.452
25+
$0.424
50+
$0.394
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
16V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
1-25 of 311 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK