FN Series SMD Aluminium Electrolytic Capacitors:
129 Products FoundPanasonic FN Series
Panasonic's FN (HF) Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance, and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. This Series provides space reduction and allows for a reduced number of Capacitors on the board.
- Endurance : 105 ℃ 2000 h
- Wide voltage range from 6.3 V to 100 V
- High capacitance : 20 % to 80 % higher than FK series
- Vibration-proof product (30G guaranteed) is available upon request (ø6.3 ≦)
- AEC-Q200 compliant
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.971 10+ $0.499 100+ $0.454 1000+ $0.294 5000+ $0.287 More Pricing... | Radial Can - SMD | 220µF | 35V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.493 10+ $0.240 100+ $0.216 1000+ $0.162 5000+ $0.132 More Pricing... | Radial Can - SMD | 47µF | 16V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.646 100+ $0.591 500+ $0.498 5000+ $0.417 More Pricing... | Radial Can - SMD | 470µF | 35V | 0.08ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.971 10+ $0.499 100+ $0.454 1000+ $0.343 5000+ $0.312 | Radial Can - SMD | 10µF | 100V | 1.3ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 130mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.489 10+ $0.222 100+ $0.196 500+ $0.154 | Radial Can - SMD | 33µF | 25V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.438 10+ $0.213 100+ $0.192 1000+ $0.143 5000+ $0.120 More Pricing... | Radial Can - SMD | 22µF | 16V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.556 10+ $0.272 100+ $0.246 1000+ $0.178 5000+ $0.157 More Pricing... | Radial Can - SMD | 33µF | 35V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.938 10+ $0.481 100+ $0.435 500+ $0.396 5000+ $0.355 | Radial Can - SMD | 470µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.438 10+ $0.213 100+ $0.192 1000+ $0.143 5000+ $0.106 More Pricing... | Radial Can - SMD | 10µF | 10V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.557 100+ $0.508 500+ $0.436 5000+ $0.348 More Pricing... | Radial Can - SMD | 680µF | 16V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.459 10+ $0.223 100+ $0.201 1000+ $0.150 5000+ $0.127 More Pricing... | Radial Can - SMD | 33µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.438 10+ $0.213 100+ $0.192 1000+ $0.143 5000+ $0.105 More Pricing... | Radial Can - SMD | 10µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.557 100+ $0.508 500+ $0.428 5000+ $0.348 More Pricing... | Radial Can - SMD | 47µF | 80V | 1.3ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 130mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.657 100+ $0.540 500+ $0.454 5000+ $0.399 More Pricing... | Radial Can - SMD | 27µF | 100V | 1.3ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 130mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.646 100+ $0.591 500+ $0.492 5000+ $0.408 More Pricing... | Radial Can - SMD | 120µF | 63V | 0.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 400mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.657 100+ $0.540 500+ $0.454 5000+ $0.412 More Pricing... | Radial Can - SMD | 820µF | 10V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $0.646 100+ $0.591 500+ $0.444 5000+ $0.394 More Pricing... | Radial Can - SMD | 820µF | 25V | 0.08ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.582 10+ $0.285 100+ $0.242 1000+ $0.150 5000+ $0.142 More Pricing... | Radial Can - SMD | 47µF | 25V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.557 100+ $0.508 500+ $0.428 5000+ $0.348 More Pricing... | Radial Can - SMD | 150µF | 50V | 0.34ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 350mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.541 100+ $0.489 500+ $0.397 | Radial Can - SMD | 100µF | 63V | 0.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 400mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 10+ $0.511 100+ $0.460 | Radial Can - SMD | 330µF | 35V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.879 10+ $0.458 100+ $0.410 500+ $0.336 | Radial Can - SMD | 330µF | 16V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.943 10+ $0.502 100+ $0.458 | Radial Can - SMD | 220µF | 50V | 0.18ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 670mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.700 10+ $0.346 100+ $0.313 500+ $0.311 1000+ $0.251 | Radial Can - SMD | 68µF | 50V | 0.68ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 195mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.753 10+ $0.360 100+ $0.322 500+ $0.267 | Radial Can - SMD | 270µF | 16V | 0.34ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 280mA | -55°C | 105°C | AEC-Q200 | ||||||