FT Series SMD Aluminium Electrolytic Capacitors:
128 Products FoundFT Series Aluminum Electrolytic Capacitors
Panasonic EEE-FT Series Surface Mount Aluminum Electrolytic Capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case sizes. The Capacitor features a 2000 to 5000 hours endurance at +105°C and are AEC-Q200 qualified.
- Endurance:105 ℃ 2000 h to 5000 h
- Rated Voltage Range: 6.3 to 50 VDC
- Capacitance Range: 10μF to 2200μF
- Operating Temperature Range: -55°C to +105°C
- Pb-Free High-Temperature Reflow
- Miniaturized, Low ESR (1 size smaller than series FK)
- AEC-Q200 Compliant
- RoHS Compliant
- Applications: Automotive, Climate control, Airbag control and navigation systems.
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.961 10+ $0.545 100+ $0.498 | - | 100µF | 50V | 0.34ohm | 2000 hours @ 105°C | - | FT Series | ± 20% | - | 6.3mm | 7.7mm | 350mA | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.720 100+ $0.663 | Radial Can - SMD | 220µF | 50V | 0.18ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.2mm | 670mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.930 10+ $0.478 100+ $0.436 | Radial Can - SMD | 47µF | 50V | 0.68ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 195mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $1.300 25+ $1.260 50+ $1.230 100+ $1.200 More Pricing... | Radial Can - SMD | 220µF | 50V | 0.18ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.5mm | 670mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $1.200 25+ $1.170 50+ $1.150 100+ $1.120 More Pricing... | Radial Can - SMD | 330µF | 35V | 0.08ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.5mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.930 10+ $0.478 100+ $0.436 500+ $0.364 | Radial Can - SMD | 68µF | 35V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.270 2000+ $0.262 4000+ $0.256 6000+ $0.250 10000+ $0.245 | Radial Can - SMD | 100µF | 35V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+ $0.337 1800+ $0.326 3600+ $0.321 5400+ $0.314 | Radial Can - SMD | 100µF | 50V | 0.34ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 350mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.000 25+ $1.830 50+ $1.650 100+ $1.540 | Radial Can - SMD | 1000µF | 25V | 0.06ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.5mm | 1.19A | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.740 10+ $1.930 25+ $1.750 50+ $1.580 100+ $1.460 More Pricing... | Radial Can - SMD | 330µF | 50V | 0.12ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.5mm | 900mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+ $0.418 1800+ $0.407 3600+ $0.387 5400+ $0.369 | Radial Can - SMD | 220µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.940 10+ $0.620 | - | 220µF | 25V | 0.16ohm | 2000 hours @ 105°C | - | FT Series | ± 20% | - | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 | Radial Can - SMD | 2200µF | 6.3V | 0.06ohm | 3000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.2mm | 1.19A | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.760 10+ $0.388 100+ $0.352 1000+ $0.268 5000+ $0.215 | Radial Can - SMD | 150µF | 16V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $0.645 100+ $0.589 500+ $0.447 5000+ $0.381 | Radial Can - SMD | 330µF | 10V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.991 10+ $0.545 100+ $0.498 | Radial Can - SMD | 150µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.875 10+ $0.451 100+ $0.411 | Radial Can - SMD | 330µF | 6.3V | 0.26ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 5.8mm | 300mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 | Radial Can - SMD | 680µF | 16V | 0.08ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 8mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.607 100+ $0.555 | Radial Can - SMD | 680µF | 6.3V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $1.200 25+ $1.170 50+ $1.140 100+ $1.110 | Radial Can - SMD | 1500µF | 10V | 0.06ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.2mm | 1.19A | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+ $0.402 1800+ $0.383 3600+ $0.364 5400+ $0.344 | Radial Can - SMD | 680µF | 6.3V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.248 2000+ $0.242 | Radial Can - SMD | 22µF | 50V | 0.88ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 5mm | 5.8mm | 165mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.750 1000+ $0.738 2000+ $0.717 3000+ $0.697 5000+ $0.683 | Radial Can - SMD | 560µF | 35V | 0.06ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 10mm | 10.2mm | 1.19A | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+ $0.337 1800+ $0.330 3600+ $0.325 5400+ $0.321 | Radial Can - SMD | 470µF | 6.3V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+ $0.352 1800+ $0.351 3600+ $0.350 5400+ $0.350 | Radial Can - SMD | 150µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FT Series | ± 20% | Solder | 6.3mm | 7.7mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||