SMD Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.264
25+
$0.256
50+
$0.246
100+
$0.238
250+
$0.216
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Radial Can - SMD
10µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
92AH4520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.183
2000+
$0.174
4000+
$0.167
6000+
$0.161
10000+
$0.140
Min: 1000 / Mult: 1000
Radial Can - SMD
4.7µF
50V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
95mA
-55°C
105°C
-
99AJ6414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
10+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
6.3V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
47mA
-40°C
85°C
-
99AJ6407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
50V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
27mA
-40°C
85°C
-
99AJ6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.081
10+
$0.081
25+
$0.081
50+
$0.081
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
22µF
35V
1ohm
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
28W1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
Min: 10 / Mult: 10
Radial Can - SMD
47µF
6.3V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
48AC1649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.227
25+
$0.220
50+
$0.211
100+
$0.204
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
1ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
28W1286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.180
50+
$0.174
100+
$0.167
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
36mA
-40°C
85°C
-
66W1351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.150
25+
$0.144
50+
$0.139
100+
$0.134
250+
$0.121
Min: 10 / Mult: 10
Min: 500 / Mult: 10
Radial Can - SMD
47µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
45mA
-40°C
85°C
-
65AH6635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.165
2000+
$0.151
4000+
$0.147
6000+
$0.144
10000+
$0.141
Min: 1000 / Mult: 1000
Radial Can - SMD
22µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
28W1726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.382
25+
$0.348
50+
$0.315
100+
$0.282
250+
$0.242
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Radial Can - SMD
4.7µF
50V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
95mA
-55°C
105°C
-
68AH9945

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.171
2000+
$0.161
4000+
$0.156
6000+
$0.151
10000+
$0.146
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
35V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
61AK1958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
25+
$0.177
50+
$0.176
100+
$0.176
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
AEC-Q200
61AK3949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.201
25+
$0.195
50+
$0.187
100+
$0.181
250+
$0.164
Min: 10 / Mult: 10
Radial Can - SMD
22µF
25V
-
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
AEC-Q200
88AH6245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.093
2000+
$0.088
4000+
$0.084
6000+
$0.081
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
16V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
45mA
-40°C
85°C
-
28W1297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
Min: 10 / Mult: 10
Radial Can - SMD
47µF
10V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
43mA
-40°C
85°C
-
92AH4519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.163
Min: 1000 / Mult: 1000
Radial Can - SMD
33µF
10V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK