SMD Aluminium Electrolytic Capacitors:

51 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R9019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.473
25+
$0.473
50+
$0.437
100+
$0.437
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
2000 hours @ 85°C
Polar
UCL Series
± 20%
Solder
10mm
13.5mm
1.19A
-55°C
105°C
AEC-Q200
07AH6531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$0.964
25+
$0.937
50+
$0.910
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
07AH6538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.180
25+
$1.150
50+
$1.110
100+
$1.080
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.5mm
1.19A
-55°C
105°C
AEC-Q200
62W6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.602
100+
$0.546
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
10V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
97Y1434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$0.899
25+
$0.873
50+
$0.848
100+
$0.822
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
6.3V
0.06ohm
3000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
62W6996

RoHS

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.337
100+
$0.337
500+
$0.337
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
680µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
-
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
97Y1436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$0.899
25+
$0.873
50+
$0.848
100+
$0.822
Min: 1 / Mult: 1
Radial Can - SMD
1500µF
10V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
89Y7251

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.522
1000+
$0.496
2000+
$0.494
3000+
$0.491
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
97Y1437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$0.951
25+
$0.927
50+
$0.902
100+
$0.878
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
16V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
47AC4678

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.379
6000+
$0.374
12000+
$0.353
18000+
$0.347
30000+
$0.341
Min: 3000 / Mult: 3000
Radial Can - SMD
680µF
16V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
23AC4415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
16V
0.06ohm
500 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
89Y7203

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.417
1000+
$0.399
2000+
$0.387
3000+
$0.374
5000+
$0.369
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
10V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
89Y7243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.514
6000+
$0.510
12000+
$0.483
Min: 3000 / Mult: 3000
Radial Can - SMD
820µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
89Y7201

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.448
6000+
$0.441
12000+
$0.414
18000+
$0.405
30000+
$0.395
Min: 3000 / Mult: 3000
Radial Can - SMD
1500µF
6.3V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
89Y7220

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.427
1000+
$0.405
2000+
$0.391
3000+
$0.376
5000+
$0.367
Min: 500 / Mult: 500
Radial Can - SMD
330µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
97Y1444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$0.951
25+
$0.927
50+
$0.902
100+
$0.878
Min: 1 / Mult: 1
Radial Can - SMD
560µF
35V
0.06ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
68AH0006

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.690
1000+
$0.669
2000+
$0.646
3000+
$0.622
5000+
$0.593
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
77AH6970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
10+
$0.312
25+
$0.312
50+
$0.312
100+
$0.312
Min: 1 / Mult: 1
Radial Can - SMD
330µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
77AH6916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
85AK4273

RoHS

Each (Supplied on Cut Tape)
1+
$0.382
10+
$0.382
100+
$0.381
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
330µF
35V
0.06ohm
2000 hours @ 105°C
-
FP Series
± 20%
-
10mm
10.2mm
1.19A
-55°C
105°C
-
85AK4282

RoHS

Each (Supplied on Cut Tape)
1+
$0.421
10+
$0.421
100+
$0.421
500+
$0.421
1000+
$0.421
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
2200µF
6.3V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
85AK4295

RoHS

Each (Supplied on Cut Tape)
1+
$0.371
25+
$0.371
50+
$0.371
100+
$0.371
250+
$0.371
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
820µF
25V
0.06ohm
2000 hours @ 105°C
-
FT Series
± 20%
-
10mm
10.2mm
1.19A
-55°C
105°C
-
85AK4306

RoHS

Each (Supplied on Cut Tape)
1+
$0.371
10+
$0.371
25+
$0.371
50+
$0.371
100+
$0.371
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
560µF
35V
0.06ohm
2000 hours @ 105°C
-
FT Series
± 20%
-
10mm
10.2mm
1.19A
-55°C
105°C
-
85AK4307

RoHS

Each (Supplied on Cut Tape)
1+
$0.684
10+
$0.627
25+
$0.627
50+
$0.627
100+
$0.627
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
680µF
35V
0.06ohm
-
-
FT Series
-
-
10mm
10.2mm
1.19A
-55°C
105°C
-
85AK4269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
10+
$0.432
100+
$0.432
500+
$0.399
1000+
$0.399
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
0.06ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
10.2mm
1.19A
-55°C
105°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK