SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53Y0748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$4.130
25+
$3.770
50+
$3.410
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
53Y0730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$2.810
25+
$2.550
50+
$2.280
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
4000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
12.5mm
16mm
1.3A
-55°C
125°C
AEC-Q200
62W7281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.160
25+
$2.000
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
25V
0.075ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
62W7302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.320
25+
$2.110
50+
$1.920
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
35V
0.075ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
91Y7232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$2.500
25+
$2.260
50+
$2.020
Min: 1 / Mult: 1
Radial Can
820µF
50V
0.12ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
105°C
-
66AH6482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.524
25+
$0.524
50+
$0.524
100+
$0.524
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
50V
-
5000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
17.5mm
1.3A
-55°C
125°C
AEC-Q200
66AH6483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.532
10+
$0.532
25+
$0.532
50+
$0.532
100+
$0.532
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
680µF
50V
-
5000 hours @ 125°C
Polar
146 CTI Series
± 20%
Solder
16mm
17.5mm
1.3A
-55°C
125°C
AEC-Q200
41AH9651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$2.490
25+
$2.280
50+
$2.070
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
25V
0.075ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
41AH9650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.390
25+
$2.160
50+
$1.940
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
16V
0.075ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
09P9209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Radial Can - SMD
3300µF
10V
-
2000 hours @ 85°C
Polar
Alchip MVA Series
± 20%
Solder
16mm
16.5mm
1.3A
-40°C
85°C
-
49W7749

RoHS

Each (Supplied on Full Reel)
Full Reel
125+
$1.600
250+
$1.580
500+
$1.500
750+
$1.470
1250+
$1.450
Min: 125 / Mult: 125
Radial Can - SMD
1000µF
35V
0.075ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
53W3918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.920
Min: 125 / Mult: 125
Radial Can - SMD
2200µF
25V
0.075ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
85Y5209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.220
10+
$2.280
25+
$2.060
50+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
35V
0.075ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
18mm
16.5mm
1.3A
-40°C
125°C
AEC-Q200
37AC0777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$5.020
25+
$4.740
50+
$4.360
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
63V
-
6000 hours @ 125°C
Polar
246 CTI-V Series
± 20%
Solder
16mm
21mm
1.3A
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK