SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W8267

RoHS

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.520
25+
$1.520
50+
$1.400
100+
$1.400
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
41AH9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$2.260
25+
$2.050
50+
$1.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
470µF
80V
0.153ohm
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
17AC6862

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
$1.340
250+
$1.310
500+
$1.300
750+
$1.290
1250+
$1.290
Min: 125 / Mult: 125
Radial Can - SMD
470µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
99AJ4539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
$1.520
250+
$1.450
500+
$1.360
750+
$1.330
1250+
$1.310
Min: 125 / Mult: 125
Radial Can - SMD
470µF
80V
0.153ohm
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
17AC6771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
$1.480
250+
$1.450
500+
$1.370
750+
$1.350
1250+
$1.340
Min: 125 / Mult: 125
Radial Can - SMD
220µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
62W8269

RoHS

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.400
25+
$1.400
50+
$1.400
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
220µF
100V
-
2000 hours @ 105°C
-
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
-
17AC6867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
$1.250
250+
$1.210
500+
$1.170
750+
$1.160
1250+
$1.150
Min: 125 / Mult: 125
Radial Can - SMD
220µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
17AC6772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
$1.460
250+
$1.450
500+
$1.440
750+
$1.430
1250+
$1.420
Min: 125 / Mult: 125
Radial Can - SMD
330µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
83AK4303

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
$1.490
250+
$1.440
500+
$1.390
750+
$1.330
1250+
$1.320
Min: 125 / Mult: 125
Radial Can - SMD
330µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
85AK4255

RoHS

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.650
25+
$1.650
50+
$1.530
Min: 1 / Mult: 1
Min: 10 / Mult: 1
-
220µF
100V
-
5000 hours @ 105°C
-
FK Series
± 20%
-
18mm
16.5mm
917mA
-55°C
105°C
-
85AK4419

RoHS

Each (Supplied on Cut Tape)
1+
$1.300
10+
$1.300
25+
$1.300
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
330µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
54AH7358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$3.880
25+
$3.370
50+
$2.860
Min: 1 / Mult: 1
Radial Can - SMD
220µF
100V
0.15ohm
5000 hours @ 105°C
Polar
AFK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
85Y4937

RoHS

Each (Supplied on Cut Tape)
1+
$2.890
10+
$1.950
25+
$1.840
50+
$1.740
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
330µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
27AC4744

RoHS

Each (Supplied on Full Reel)
Full Reel
125+
$1.490
250+
$1.450
500+
$1.440
750+
$1.430
1250+
$1.430
Min: 125 / Mult: 125
Radial Can - SMD
470µF
80V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
18mm
16.5mm
917mA
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK