SMD Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58R3563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.213
25+
$0.200
50+
$0.186
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
2000 hours @ 85°C
Polar
UWT Series
± 20%
Solder
6.3mm
7.7mm
91mA
-55°C
105°C
AEC-Q200
21AJ9943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.872
10+
$0.559
100+
$0.433
500+
$0.361
5000+
$0.285
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
51AC8974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.557
10+
$0.270
100+
$0.242
500+
$0.199
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
85°C
AEC-Q200
21AJ9931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.961
10+
$0.492
100+
$0.446
500+
$0.407
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
35V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
41AH9369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.693
100+
$0.484
Min: 1 / Mult: 1
Radial Can - SMD
33µF
50V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
10.2mm
91mA
-40°C
105°C
AEC-Q200
62W7086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.482
10+
$0.292
100+
$0.239
500+
$0.223
5000+
$0.208
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
62W7087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.276
100+
$0.246
500+
$0.211
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
7.7mm
91mA
-40°C
105°C
AEC-Q200
47AC4700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.160
1800+
$0.152
Min: 900 / Mult: 900
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
7.7mm
91mA
-40°C
105°C
AEC-Q200
85Y5001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.310
100+
$0.280
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
85°C
AEC-Q200
67AK3480

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.306
2000+
$0.296
4000+
$0.285
6000+
$0.274
10000+
$0.262
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
41AH9352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.868
10+
$0.440
100+
$0.398
Min: 1 / Mult: 1
Radial Can - SMD
33µF
50V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
10.2mm
91mA
-40°C
105°C
AEC-Q200
53W3698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.280
Min: 900 / Mult: 900
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA(A) Series
± 20%
Solder
6.3mm
7.7mm
91mA
-40°C
105°C
AEC-Q200
01X0943

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.185
2000+
$0.184
4000+
$0.184
6000+
$0.184
10000+
$0.184
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
49W4745

RoHS

Each (Supplied on Full Reel)
Full Reel
900+
$0.187
1800+
$0.179
Min: 900 / Mult: 900
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
7.7mm
91mA
-40°C
105°C
AEC-Q200
15R0927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.434
Min: 500 / Mult: 500
Radial Can - SMD
33µF
50V
5000 hours @ 105°C
Polar
HC Series
± 20%
Solder
8mm
10.2mm
91mA
-40°C
105°C
AEC-Q200
47AC4797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.162
2000+
$0.156
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
85°C
AEC-Q200
50AK9715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.345
2000+
$0.334
4000+
$0.323
6000+
$0.311
10000+
$0.303
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
27AC4540

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.187
2000+
$0.186
4000+
$0.186
6000+
$0.186
10000+
$0.186
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
8mm
6.2mm
91mA
-40°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK