Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,510 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54K6012

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$2.050
25+
$2.040
50+
$2.040
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
100µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
30mm
10mm
-
-
700mA
-25°C
105°C
-
54K6032

RoHS

Date/Lot Code

Each
1+
$8.020
10+
$5.200
25+
$4.930
50+
$4.660
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
330µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
30mm
10mm
-
-
1.44A
-25°C
105°C
-
97K4427

RoHS

Date/Lot Code

Each
1+
$4.960
50+
$4.510
100+
$4.160
250+
$3.910
500+
$3.680
Min: 1 / Mult: 1
10000µF
-
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
LPR Series
35mm
35mm
10mm
-
-
3.8A
-40°C
85°C
-
09WX5696

RoHS

Date/Lot Code

Each
1+
$94.320
5+
$89.610
10+
$84.900
25+
$80.190
50+
$79.290
More Pricing...
Min: 1 / Mult: 1
2200µF
-
450V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS30 Series
77mm
105mm
31.7mm
-
0.042ohm
21.1A
-40°C
85°C
-
25M1833

RoHS

Date/Lot Code

Each
1+
$10.130
Min: 1 / Mult: 1
2200µF
-
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
25mm
40mm
10mm
-
0.076ohm
5.1A
-40°C
85°C
-
25M1839

RoHS

Date/Lot Code

Each
1+
$25.720
10+
$25.550
25+
$25.390
50+
$25.230
100+
$25.060
More Pricing...
Min: 1 / Mult: 1
10000µF
-
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
40mm
70mm
10mm
-
0.025ohm
11.8A
-40°C
85°C
-
63W3597

RoHS

Date/Lot Code

Each
1+
$4.730
10+
$3.670
25+
$3.530
50+
$3.400
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
560µF
-
100V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
B41505 Series
25mm
25mm
10mm
-
0.178ohm
1A
-40°C
105°C
-
18K6475

RoHS

Each
1+
$4.960
10+
$3.810
25+
$3.660
50+
$3.520
100+
$3.380
Min: 1 / Mult: 1
470µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
40mm
10mm
-
-
1.5A
-40°C
105°C
-
18K6510

RoHS

Each
1+
$6.760
10+
$4.760
25+
$4.580
50+
$4.410
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
220µF
-
400V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
30mm
30mm
10mm
-
-
1.66A
-25°C
85°C
-
55Y8682

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$4.040
25+
$3.900
50+
$3.750
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
6800µF
-
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
50mm
10mm
-
-
3.3A
-40°C
105°C
-
55Y8667

RoHS

Date/Lot Code

Each
1+
$13.090
10+
$9.920
25+
$9.250
50+
$8.600
100+
$8.230
More Pricing...
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
30mm
50mm
10mm
-
0.13ohm
1.75A
-25°C
105°C
-
40Y3838

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$5.180
25+
$4.890
50+
$4.590
100+
$4.210
More Pricing...
Min: 1 / Mult: 1
82µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
WCAP-AI3H Series
25mm
26mm
10mm
-
-
640mA
-25°C
105°C
-
55Y8685

RoHS

Date/Lot Code

Each
1+
$5.870
Min: 1 / Mult: 1
820µF
-
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
30mm
40mm
10mm
-
0.11ohm
2A
-25°C
105°C
-
94Y5963

RoHS

Each
1+
$3.920
10+
$3.510
100+
$2.810
500+
$2.350
1000+
$2.060
More Pricing...
Min: 1 / Mult: 1
680µF
-
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
25mm
40mm
10mm
-
0.293ohm
1.75A
-40°C
105°C
-
16AC2936

RoHS

Date/Lot Code

Each
1+
$119.230
5+
$109.630
10+
$100.030
25+
$97.570
50+
$95.110
Min: 1 / Mult: 1
68000µF
-
63V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
B41458 Series
76.9mm
105.7mm
31.7mm
-
3000µohm
20A
-40°C
85°C
-
14AC3343

RoHS

Date/Lot Code

Each
1+
$68.170
5+
$59.750
10+
$51.320
Min: 1 / Mult: 1
91000µF
-
63V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
66mm
105mm
28.5mm
-
9000µohm
29.3A
-40°C
85°C
-
14AC3288

RoHS

Date/Lot Code

Each
1+
$161.880
Min: 1 / Mult: 1
1.3F
-
25V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
90mm
220mm
31.8mm
-
5000µohm
43.5A
-40°C
85°C
-
17AC7240

RoHS

Date/Lot Code

Each
1+
$16.080
10+
$15.430
25+
$14.590
50+
$13.210
100+
$12.540
More Pricing...
Min: 1 / Mult: 1
100µF
-
-
260V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
116mm
-
-
-
-
-20°C
60°C
-
16AC3130

RoHS

Date/Lot Code

Each
1+
$8.690
Min: 1 / Mult: 1
330µF
-
400V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
-
-
B43547 Series
35mm
35mm
10mm
-
0.05ohm
2.13A
-40°C
105°C
-
94Y5969

RoHS

Each
1+
$0.663
10+
$0.663
100+
$0.663
500+
$0.663
1000+
$0.663
More Pricing...
Min: 1 / Mult: 1
150µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
22mm
25mm
10mm
-
-
890mA
-25°C
105°C
-
46AC8650

RoHS

Date/Lot Code

Each
1+
$25.530
10+
$17.820
25+
$17.500
50+
$17.290
100+
$17.080
Min: 1 / Mult: 1
22000µF
-
63V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
-
-
ALF20 Series
40mm
60mm
-
-
-
11.34A
-40°C
85°C
-
48AC1606

RoHS

Date/Lot Code

Each
1+
$38.150
5+
$32.910
10+
$27.830
25+
$27.610
50+
$27.390
More Pricing...
Min: 1 / Mult: 1
15000µF
-
63V
-
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS30 Series
51mm
82mm
22.2mm
-
0.012ohm
14.4A
-40°C
85°C
-
48AC1612

RoHS

Date/Lot Code

Each
1+
$20.990
10+
$16.140
25+
$15.620
50+
$14.980
100+
$14.620
More Pricing...
Min: 1 / Mult: 1
470µF
-
250V
-
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
52mm
12.8mm
-
0.247ohm
4.5A
-40°C
85°C
-
22AC8020

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$5.330
25+
$5.050
50+
$4.900
100+
$4.740
More Pricing...
Min: 1 / Mult: 1
68µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43504 Series
22mm
25mm
10mm
-
1.29ohm
470mA
-40°C
105°C
-
77AH4427

RoHS

Date/Lot Code

Each
1+
$59.570
5+
$53.480
10+
$47.400
25+
$47.400
50+
$47.400
More Pricing...
Min: 1 / Mult: 1
2200µF
-
400V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
B43707 Series
51.6mm
80.7mm
22.2mm
-
0.055ohm
7.65A
-40°C
85°C
-
76-100 of 2510 items
of 101 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK