Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,510 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
77AH4427

RoHS

Date/Lot Code

Each
1+
$59.570
5+
$53.480
10+
$47.400
25+
$47.400
50+
$47.400
More Pricing...
Min: 1 / Mult: 1
2200µF
-
400V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
B43707 Series
51.6mm
80.7mm
22.2mm
-
0.055ohm
7.65A
-40°C
85°C
-
83AH9766

RoHS

Date/Lot Code

Each
1+
$8.240
10+
$5.890
25+
$5.660
50+
$5.450
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
6800µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
B41252 Series
35mm
40mm
10mm
-
-
3.88A
-40°C
105°C
-
34AH0218

RoHS

Date/Lot Code

Each
1+
$26.690
10+
$19.970
25+
$19.180
50+
$18.410
100+
$17.620
Min: 1 / Mult: 1
820µF
-
450V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
-
-
ALC70 Series
40mm
60mm
10mm
-
0.177ohm
8.14A
-40°C
85°C
-
83AH9781

RoHS

Date/Lot Code

Each
1+
$15.520
10+
$11.900
25+
$11.160
50+
$10.410
100+
$10.190
More Pricing...
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
B43640 Series
25mm
50mm
10mm
-
0.21ohm
1.82A
-40°C
105°C
-
34AH0215

RoHS

Date/Lot Code

Each
1+
$13.000
10+
$8.660
25+
$8.450
50+
$8.240
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
330µF
-
400V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
-
-
ALC70 Series
30mm
40mm
10mm
-
0.411ohm
4.64A
-40°C
85°C
-
92AH8091

RoHS

Date/Lot Code

Each
1+
$16.200
Min: 1 / Mult: 1
1800µF
-
250V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
-
-
B43624 Series
35mm
55mm
10mm
-
0.06ohm
4.78A
-40°C
85°C
-
69AH0813

RoHS

Date/Lot Code

Each
1+
$14.460
10+
$11.050
25+
$11.040
50+
$11.040
100+
$11.030
Min: 1 / Mult: 1
4700µF
-
63V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
090 PUL-SI Series
30mm
30mm
10mm
-
0.088ohm
3.3A
-40°C
105°C
-
83AH9780

RoHS

Date/Lot Code

Each
1+
$10.550
10+
$6.780
25+
$6.600
50+
$6.420
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
680µF
-
200V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
-
-
B43634 Series
22mm
40mm
10mm
-
0.14ohm
2.59A
-40°C
85°C
-
92AH8096

RoHS

Date/Lot Code

Each
1+
$5.850
Min: 1 / Mult: 1
180µF
-
450V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
-
-
B43634 Series
30mm
25mm
-
-
0.6ohm
1.34A
-40°C
85°C
-
25AJ0662

RoHS

Date/Lot Code

Each
1+
$15.220
10+
$10.150
25+
$10.090
50+
$10.030
100+
$9.970
Min: 1 / Mult: 1
1500µF
-
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
B43640 Series
25mm
55mm
10mm
-
0.065ohm
3A
-40°C
105°C
-
25AJ0635

RoHS

Date/Lot Code

Each
1+
$11.460
Min: 1 / Mult: 1
390µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43548 Series
30mm
50mm
10mm
-
0.21ohm
2.9A
-25°C
105°C
-
25AJ0631

RoHS

Date/Lot Code

Each
1+
$18.570
Min: 1 / Mult: 1
560µF
-
500V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
-
-
B43547 Series
35mm
70mm
10mm
-
0.11ohm
2.95A
-25°C
105°C
-
25AJ0629

RoHS

Date/Lot Code

Each
1+
$24.640
10+
$17.770
25+
$17.610
50+
$17.470
100+
$17.320
More Pricing...
Min: 1 / Mult: 1
470µF
-
450V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
-
-
B43547 Series
35mm
50mm
10mm
-
0.16ohm
2.79A
-40°C
105°C
-
99AJ6360

RoHS

Date/Lot Code

Each
1+
$13.730
10+
$8.360
25+
$8.200
50+
$8.020
100+
$7.860
More Pricing...
Min: 1 / Mult: 1
10000µF
-
63V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
-
-
ALF70 Series
35mm
40mm
-
-
0.044ohm
8.44A
-40°C
85°C
-
01N5313

RoHS

Date/Lot Code

Each
1+
$79.040
5+
$69.870
10+
$64.450
Min: 1 / Mult: 1
22000µF
-
100V
-
± 20%
Screw
19000 hours @ 85°C
Polar
-
-
ALS30 Series
66mm
105mm
28.5mm
-
0.013ohm
19.1A
-40°C
85°C
-
01N5308

RoHS

Date/Lot Code

Each
1+
$21.330
10+
$17.160
25+
$16.600
50+
$15.920
100+
$15.550
More Pricing...
Min: 1 / Mult: 1
220µF
-
450V
-
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
62mm
12.7mm
-
0.502ohm
5.1A
-40°C
85°C
-
16M8505

RoHS

Date/Lot Code

Each
1+
$4.460
10+
$2.870
25+
$2.770
50+
$2.660
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
180µF
-
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
SMQ Series
22mm
35mm
10mm
-
-
1.44A
-25°C
85°C
-
09WX5689

RoHS

Date/Lot Code

Each
1+
$96.340
5+
$89.950
10+
$83.550
25+
$79.040
Min: 1 / Mult: 1
10000µF
-
200V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS30 Series
77mm
110.5mm
31.8mm
-
0.028ohm
15.9A
-40°C
85°C
-
27T9810

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$3.280
25+
$3.280
50+
$3.280
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
100µF
-
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGN Series
25mm
30mm
10mm
-
-
650mA
-25°C
105°C
-
55T0471

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$4.830
100+
$3.790
500+
$3.110
1000+
$2.690
More Pricing...
Min: 1 / Mult: 1
82µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HPR Series
25mm
25mm
10mm
-
-
-
-25°C
105°C
-
39P9732

RoHS

Date/Lot Code

Each
1+
$14.560
10+
$9.960
25+
$9.810
50+
$9.670
100+
$9.530
More Pricing...
Min: 1 / Mult: 1
10000µF
-
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
-
-
ALC10 Series
35mm
35mm
10mm
-
0.086ohm
4.01A
-40°C
85°C
-
18K6506

RoHS

Each
1+
$7.100
10+
$5.540
25+
$5.220
50+
$4.920
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
3300µF
-
100V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
25mm
50mm
10mm
-
-
4.15A
-40°C
85°C
-
97K4410

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$3.380
100+
$2.650
500+
$2.170
1000+
$1.880
More Pricing...
Min: 1 / Mult: 1
10000µF
-
16V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
LPR Series
22mm
25mm
10mm
-
-
2.8A
-40°C
85°C
-
96K6377

RoHS

Date/Lot Code

Each
1+
$23.590
5+
$22.900
10+
$22.320
25+
$21.570
50+
$21.030
More Pricing...
Min: 1 / Mult: 1
22000µF
-
40V
-
± 20%
Snap-In
26000 hours @ 85°C
Polar
-
-
ALP22 Series
40mm
55mm
20mm
-
0.039ohm
-
-40°C
85°C
-
09WX5705

RoHS

Date/Lot Code

Each
1+
$44.970
5+
$39.770
10+
$34.560
25+
$34.400
50+
$34.260
More Pricing...
Min: 1 / Mult: 1
47000µF
-
40V
-
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS30 Series
51mm
82mm
22.2mm
-
0.012ohm
16.7A
-40°C
85°C
-
101-125 of 2510 items
of 101 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK