Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K6383

RoHS

Date/Lot Code

Each
1+
$23.100
5+
$21.480
10+
$19.850
25+
$18.940
50+
$18.020
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
85°C
25M1839

RoHS

Date/Lot Code

Each
1+
$21.800
10+
$21.620
25+
$21.460
50+
$21.280
100+
$21.100
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
11.8A
-40°C
85°C
25M1838

RoHS

Date/Lot Code

Each
1+
$11.180
10+
$9.990
25+
$9.400
50+
$8.800
Min: 1 / Mult: 1
1000µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
30mm
10mm
0.122ohm
3.4A
-40°C
85°C
25M1833

RoHS

Date/Lot Code

Each
1+
$15.960
10+
$11.780
25+
$10.930
50+
$10.060
Min: 1 / Mult: 1
2200µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
40mm
10mm
0.076ohm
5.1A
-40°C
85°C
25M1842

RoHS

Date/Lot Code

Each
1+
$11.640
10+
$11.140
25+
$9.740
50+
$9.060
100+
$8.130
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
85°C
96K6387

RoHS

Date/Lot Code

Each
1+
$19.540
5+
$17.910
10+
$17.320
25+
$16.570
50+
$16.020
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
96K6384

RoHS

Date/Lot Code

Each
1+
$21.670
5+
$20.920
10+
$20.230
25+
$19.360
50+
$18.700
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
85°C
25M1836

RoHS

Date/Lot Code

Each
1+
$17.640
10+
$13.180
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
7.2A
-40°C
85°C
96K6390

RoHS

Date/Lot Code

Each
1+
$12.420
10+
$11.970
25+
$11.480
50+
$10.860
100+
$10.530
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
85°C
25M1827

RoHS

Date/Lot Code

Each
1+
$12.560
10+
$11.960
25+
$11.190
50+
$9.920
100+
$9.310
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.028ohm
9.5A
-40°C
85°C
25M1832

RoHS

Date/Lot Code

Each
1+
$18.900
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
25M1843

RoHS

Date/Lot Code

Each
1+
$12.850
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.3A
-40°C
85°C
25M1841

RoHS

Date/Lot Code

Each
1+
$9.820
10+
$9.410
25+
$8.220
50+
$7.650
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
30mm
40mm
10mm
0.057ohm
5.9A
-40°C
85°C
06M6210

RoHS

Date/Lot Code

Each
1+
$19.860
10+
$18.920
Min: 1 / Mult: 1
2200µF
100V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.069ohm
7.4A
-40°C
85°C
96K6382

RoHS

Date/Lot Code

Each
1+
$18.350
5+
$17.720
10+
$17.120
25+
$16.390
50+
$15.840
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
45mm
10mm
0.05ohm
-
-40°C
85°C
96K6389

RoHS

Date/Lot Code

Each
1+
$8.570
10+
$8.260
Min: 1 / Mult: 1
4700µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
25mm
45mm
10mm
0.057ohm
-
-40°C
85°C
25M1837

RoHS

Date/Lot Code

Each
1+
$12.440
10+
$11.850
25+
$11.070
50+
$9.810
100+
$9.210
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.9A
-40°C
85°C
25M1831

RoHS

Date/Lot Code

Each
1+
$22.130
10+
$21.080
Min: 1 / Mult: 1
10000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
50mm
10mm
0.035ohm
9.3A
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK