Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06AM9817

RoHS

Date/Lot Code

Each
1+
$71.220
5+
$67.400
10+
$63.550
25+
$58.940
50+
$57.850
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
0.003ohm
20A
-40°C
85°C
06AM9829

RoHS

Date/Lot Code

Each
1+
$71.220
5+
$67.400
10+
$63.550
25+
$58.940
50+
$57.850
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
0.003ohm
20A
-40°C
85°C
06AM9823

RoHS

Date/Lot Code

Each
1+
$77.920
5+
$73.740
10+
$69.520
25+
$64.490
50+
$63.290
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
0.003ohm
21A
-40°C
85°C
06AM9812

RoHS

Date/Lot Code

Each
1+
$98.390
5+
$93.110
10+
$87.800
25+
$81.430
50+
$79.910
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
06AM9821

RoHS

Date/Lot Code

Each
1+
$69.520
5+
$65.780
10+
$62.030
25+
$57.530
50+
$56.470
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
0.003ohm
19A
-40°C
85°C
06AM9824

RoHS

Date/Lot Code

Each
1+
$101.420
5+
$97.710
10+
$88.920
25+
$85.900
50+
$84.780
More Pricing...
Min: 1 / Mult: 1
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
06AM9809

RoHS

Date/Lot Code

Each
1+
$74.450
5+
$70.460
10+
$66.440
25+
$61.620
50+
$60.480
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
0.003ohm
21A
-40°C
85°C
06AM9804

RoHS

Date/Lot Code

Each
1+
$64.550
5+
$61.090
10+
$57.600
25+
$53.420
50+
$52.430
More Pricing...
Min: 1 / Mult: 1
0.47F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
08AM1815

RoHS

Date/Lot Code

Each
1+
$93.280
5+
$88.280
10+
$83.240
25+
$77.200
50+
$75.770
More Pricing...
Min: 1 / Mult: 1
47000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
24A
-40°C
85°C
06AM9827

RoHS

Date/Lot Code

Each
1+
$98.390
5+
$93.110
10+
$87.800
25+
$81.430
50+
$79.910
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
06AM9813

RoHS

Date/Lot Code

Each
1+
$132.290
5+
$127.430
10+
$115.970
25+
$112.040
50+
$110.580
More Pricing...
Min: 1 / Mult: 1
0.15F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
220.7mm
31.7mm
0.003ohm
31A
-40°C
85°C
16AC3166

RoHS

Each
1+
$199.780
5+
$191.970
10+
$174.100
25+
$168.530
50+
$166.290
More Pricing...
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
0.003ohm
30.1A
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK