Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC3290

RoHS

Date/Lot Code

Each
1+
$21.790
10+
$17.010
25+
$16.590
50+
$16.180
100+
$15.760
More Pricing...
Min: 1 / Mult: 1
16000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.031ohm
14.9A
-40°C
85°C
40P0716

RoHS

Date/Lot Code

Each
1+
$40.380
5+
$35.250
10+
$30.120
25+
$29.710
50+
$29.310
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.031ohm
28.9A
-40°C
85°C
46Y7888

RoHS

Date/Lot Code

Each
1+
$7.100
10+
$5.170
25+
$4.830
50+
$4.500
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.031ohm
2.2A
-40°C
105°C
01N5316

RoHS

Date/Lot Code

Each
1+
$50.990
5+
$46.320
10+
$44.740
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.031ohm
18.2A
-40°C
85°C
62H1168

RoHS

Date/Lot Code

Each
1+
$22.890
Min: 1 / Mult: 1
4000µF
100V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.031ohm
6.2A
-40°C
85°C
14AC3334

RoHS

Date/Lot Code

Each
1+
$95.530
5+
$89.580
10+
$83.640
25+
$77.680
50+
$77.680
More Pricing...
Min: 1 / Mult: 1
7500µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.031ohm
25.3A
-40°C
85°C
47AM8701

RoHS

Each
10+
$93.330
25+
$88.510
Min: 21 / Mult: 21
14000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
143mm
22.2mm
0.031ohm
7.1A
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK