Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1614

RoHS

Date/Lot Code

Each
1+
$24.040
5+
$20.210
10+
$17.120
25+
$16.410
50+
$16.360
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
40P0699

RoHS

Date/Lot Code

Each
1+
$29.800
5+
$24.930
10+
$20.050
25+
$20.050
50+
$20.040
More Pricing...
Min: 1 / Mult: 1
6800µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
51.5mm
13mm
0.033ohm
27.2A
-40°C
85°C
48AC1624

RoHS

Date/Lot Code

Each
1+
$21.100
5+
$18.890
10+
$17.120
25+
$16.410
50+
$15.880
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
67C1783

RoHS

Date/Lot Code

Each
1+
$40.060
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
85°C
98K6735

RoHS

Date/Lot Code

Each
1+
$12.740
10+
$12.130
25+
$11.230
50+
$10.320
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
85°C
97M5140

RoHS

Date/Lot Code

Each
1+
$6.030
10+
$6.030
25+
$6.030
50+
$6.030
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
85°C
70K9460

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$6.400
25+
$6.400
50+
$5.860
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
30mm
35mm
10mm
0.033ohm
3.35A
-40°C
85°C
60AK9811

RoHS

Date/Lot Code

Each
1+
$32.980
5+
$32.980
10+
$32.980
25+
$32.980
50+
$32.980
Min: 1 / Mult: 1
2200µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
80mm
22.2mm
0.033ohm
8.2A
-40°C
85°C
59K0435

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$6.040
25+
$6.040
50+
$5.560
100+
$5.260
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
30mm
45mm
10mm
0.033ohm
6.4A
-40°C
85°C
16M8133

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
30mm
45mm
10mm
0.033ohm
4.97A
-40°C
85°C
04M4862

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
35mm
10mm
0.033ohm
4.92A
-40°C
85°C
09WX5703

RoHS

Date/Lot Code

Each
1+
$46.570
5+
$39.460
10+
$37.330
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.033ohm
19.1A
-40°C
85°C
80Y2275

RoHS

Each
1+
$10.820
10+
$8.330
25+
$7.700
50+
$7.060
100+
$6.760
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
50mm
10mm
0.033ohm
2.9A
-
105°C
67C3909

RoHS

Each
1+
$89.660
5+
$83.910
10+
$78.160
25+
$74.510
50+
$73.690
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.033ohm
26A
-40°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK