Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y0350

RoHS

Date/Lot Code

Each
1+
$78.950
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.038ohm
20.9A
-40°C
85°C
46Y7907

RoHS

Date/Lot Code

Each
1+
$10.450
10+
$8.330
25+
$7.650
50+
$6.960
100+
$6.670
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
30mm
10mm
0.038ohm
2.48A
-40°C
105°C
18K7989

RoHS

Date/Lot Code

Each
1+
$37.780
5+
$35.190
10+
$32.600
25+
$30.720
50+
$28.830
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.038ohm
6.6A
-40°C
85°C
32AJ0124

RoHS

Date/Lot Code

Each
1+
$22.310
10+
$16.930
25+
$16.030
50+
$15.140
100+
$14.020
Min: 1 / Mult: 1
24000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
62mm
12.8mm
0.038ohm
12.8A
-40°C
85°C
46Y7901

RoHS

Date/Lot Code

Each
1+
$9.910
10+
$7.680
25+
$7.120
50+
$6.570
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
40mm
10mm
0.038ohm
2.51A
-40°C
105°C
14AC3300

RoHS

Date/Lot Code

Each
1+
$19.500
10+
$13.340
25+
$13.120
50+
$12.910
100+
$12.690
More Pricing...
Min: 1 / Mult: 1
24000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.038ohm
12.8A
-40°C
85°C
69AC3892

RoHS

Date/Lot Code

Each
1+
$23.440
5+
$19.560
10+
$15.660
25+
$15.400
50+
$15.150
More Pricing...
Min: 1 / Mult: 1
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
60AK9813

RoHS

Date/Lot Code

Each
1+
$53.190
5+
$53.190
10+
$53.190
25+
$53.190
50+
$53.190
Min: 1 / Mult: 1
2200µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.038ohm
8.3A
-40°C
85°C
69K1840

RoHS

Date/Lot Code

Each
1+
$231.150
5+
$221.280
10+
$211.400
Min: 1 / Mult: 1
2400µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
143mm
31.7mm
0.038ohm
10.3A
-40°C
85°C
98K6742

RoHS

Each
1+
$2.560
10+
$2.560
25+
$2.560
50+
$2.560
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.038ohm
5.12A
-40°C
85°C
69AC3890

RoHS

Each
50+
$11.660
100+
$11.080
250+
$11.030
500+
$10.480
Min: 50 / Mult: 50
39000µF
25V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
62mm
12.8mm
0.038ohm
11.7A
-40°C
105°C
51AH5758

RoHS

Each
1+
$46.300
Min: 16 / Mult: 16
4300µF
400V
± 20%
Screw
8000 hours @ 105°C
Polar
ALS80 Series
66mm
105mm
28.5mm
0.038ohm
19.8A
-40°C
105°C
16AC3144

RoHS

Each
1+
$9.400
10+
$9.010
25+
$8.040
50+
$7.590
100+
$6.890
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
40mm
10mm
0.038ohm
3.8A
-40°C
85°C
63W3668

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43564 Series
76.9mm
105.7mm
-
0.038ohm
-
-40°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK