Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3143

RoHS

Date/Lot Code

Each
1+
$12.770
Min: 1 / Mult: 1
820µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
55mm
10mm
0.045ohm
3.76A
-40°C
85°C
69K1829

RoHS

Each
1+
$200.010
5+
$190.570
10+
$181.120
Min: 1 / Mult: 1
2000µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
130mm
31.7mm
0.045ohm
9.1A
-40°C
85°C
07AM0059

RoHS

Date/Lot Code

Each
1+
$70.710
5+
$67.580
10+
$64.430
25+
$60.660
50+
$59.770
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
80.7mm
28.5mm
0.045ohm
8.76A
-40°C
85°C
07AM0097

RoHS

Date/Lot Code

Each
1+
$66.000
5+
$62.460
10+
$58.900
25+
$54.630
50+
$53.620
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
07AM0099

RoHS

Date/Lot Code

Each
1+
$68.790
5+
$65.090
10+
$61.380
25+
$56.930
50+
$55.870
More Pricing...
Min: 1 / Mult: 1
1800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
105.7mm
28.5mm
0.045ohm
7.44A
-40°C
105°C
25AM3359

RoHS

Date/Lot Code

Each
1+
$36.100
5+
$33.650
10+
$31.210
25+
$28.770
50+
$26.330
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
45mm
70mm
-
0.045ohm
7.72A
-40°C
85°C
16AC3086

RoHS

Each
1+
$11.930
10+
$11.370
25+
$9.950
50+
$9.290
100+
$8.280
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
55mm
10mm
0.045ohm
2.61A
-40°C
105°C
16AC3125

RoHS

Date/Lot Code

Each
1+
$14.150
10+
$13.500
25+
$12.650
50+
$11.210
100+
$10.490
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
55mm
10mm
0.045ohm
3.08A
-40°C
105°C
16AC3139

RoHS

Each
1+
$22.240
10+
$21.360
25+
$20.220
50+
$18.270
100+
$17.310
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.045ohm
4.26A
-40°C
85°C
18T7273

RoHS

Each
1+
$9.290
10+
$8.930
25+
$7.970
50+
$7.540
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
35mm
50mm
10mm
0.045ohm
5.46A
-40°C
85°C
83AH9800

RoHS

Each
1+
$57.940
5+
$54.900
10+
$51.230
25+
$47.880
50+
$46.970
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK