Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC2375

RoHS

Date/Lot Code

Each
1+
$12.140
10+
$8.790
25+
$8.390
50+
$7.980
100+
$7.590
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
85°C
25M1842

RoHS

Date/Lot Code

Each
1+
$11.640
10+
$11.140
25+
$9.740
50+
$9.060
100+
$8.130
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
85°C
25M1836

RoHS

Date/Lot Code

Each
1+
$17.640
10+
$13.180
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
7.2A
-40°C
85°C
99W8876

RoHS

Date/Lot Code

Each
1+
$41.900
5+
$39.960
10+
$38.080
25+
$34.790
50+
$31.960
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
85°C
69K1825

RoHS

Date/Lot Code

Each
1+
$110.810
5+
$109.740
10+
$108.670
25+
$107.590
50+
$106.520
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
149mm
31.7mm
0.048ohm
9.3A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK