Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K6773

RoHS

Date/Lot Code

Each
1+
$22.730
10+
$18.120
25+
$15.490
50+
$12.870
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
40mm
10mm
0.049ohm
5.1A
-40°C
105°C
67C3924

RoHS

Date/Lot Code

Each
1+
$74.560
5+
$69.570
10+
$64.570
25+
$59.570
50+
$56.940
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.049ohm
21.3A
-40°C
85°C
46Y7900

RoHS

Date/Lot Code

Each
1+
$8.250
10+
$6.220
25+
$5.840
50+
$5.460
100+
$5.030
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
35mm
10mm
0.049ohm
2.06A
-40°C
105°C
14AC3325

RoHS

Date/Lot Code

Each
1+
$105.820
5+
$100.020
10+
$94.220
25+
$88.410
50+
$84.250
More Pricing...
Min: 1 / Mult: 1
5600µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.049ohm
24A
-40°C
85°C
67C3907

RoHS

Each
1+
$51.310
5+
$51.310
10+
$51.310
25+
$51.310
50+
$51.310
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.049ohm
21.3A
-40°C
85°C
97M5374

RoHS

Date/Lot Code

Each
1+
$13.030
10+
$10.180
25+
$9.840
50+
$9.500
100+
$9.390
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.049ohm
6.59A
-40°C
85°C
97M5375

RoHS

Each
1+
$7.090
10+
$7.090
25+
$7.090
50+
$7.090
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
40mm
10mm
0.049ohm
6.55A
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK