Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC3306

RoHS

Date/Lot Code

Each
1+
$41.160
5+
$35.740
10+
$30.310
25+
$29.890
50+
$29.460
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
85°C
98K6775

RoHS

Date/Lot Code

Each
1+
$12.250
10+
$9.910
25+
$9.410
50+
$8.920
100+
$8.730
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.059ohm
3.61A
-40°C
105°C
14AC3317

RoHS

Date/Lot Code

Each
1+
$89.310
5+
$83.610
10+
$77.900
25+
$72.200
50+
$68.920
More Pricing...
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.059ohm
21.1A
-40°C
85°C
85AJ3344

RoHS

Date/Lot Code

Each
1+
$12.670
10+
$12.210
25+
$10.900
50+
$10.270
100+
$9.410
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.059ohm
4.19A
-40°C
85°C
97M5373

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$7.320
25+
$6.940
50+
$6.550
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
30mm
10mm
0.059ohm
5.55A
-40°C
85°C
51Y4753

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$2.270
25+
$2.270
50+
$2.270
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.059ohm
1.76A
-40°C
105°C
16M6806

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
35mm
10mm
0.059ohm
2.76A
-40°C
105°C
67C3921

RoHS

Date/Lot Code

Each
1+
$61.730
5+
$58.550
10+
$55.370
25+
$52.190
50+
$50.220
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.059ohm
21.1A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK