Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0662

RoHS

Date/Lot Code

Each
1+
$14.510
10+
$11.230
25+
$10.610
50+
$9.990
100+
$9.910
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
98K6740

RoHS

Date/Lot Code

Each
1+
$15.880
10+
$12.050
25+
$11.250
50+
$10.460
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
16AC3117

RoHS

Date/Lot Code

Each
1+
$4.090
Min: 1 / Mult: 1
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
03AM2475

RoHS

Date/Lot Code

Each
1+
$78.210
5+
$71.900
10+
$65.600
25+
$63.200
50+
$60.790
More Pricing...
Min: 1 / Mult: 1
2200µF
350V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.065ohm
6.45A
-40°C
105°C
06AM9997

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$9.590
25+
$8.380
50+
$7.790
100+
$7.000
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
08AM1818

RoHS

Date/Lot Code

Each
1+
$52.310
5+
$49.880
10+
$47.540
25+
$43.430
50+
$39.900
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
80.7mm
28.5mm
0.065ohm
6.68A
-40°C
105°C
16AC3094

RoHS

Date/Lot Code

Each
1+
$12.440
10+
$11.850
25+
$10.370
50+
$9.690
100+
$8.620
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.065ohm
2.6A
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK