Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC2382

RoHS

Date/Lot Code

Each
1+
$13.470
10+
$8.510
25+
$8.270
50+
$8.030
100+
$7.780
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.29ohm
5.73A
-40°C
85°C
92AH8053

RoHS

Date/Lot Code

Each
1+
$2.680
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.12A
-40°C
105°C
06AM9949

RoHS

Date/Lot Code

Each
1+
$6.570
10+
$6.300
25+
$5.500
50+
$5.120
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
25mm
35mm
10mm
0.29ohm
1.22A
-40°C
105°C
69AH0814

RoHS

Date/Lot Code

Each
1+
$20.980
10+
$20.110
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
094 PME-SI Series
35mm
45mm
10mm
0.29ohm
1.97A
-25°C
105°C
06AM9850

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$4.350
25+
$4.040
50+
$3.740
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.29ohm
1.12A
-40°C
105°C
06AM9877

RoHS

Date/Lot Code

Each
1+
$5.320
10+
$4.760
25+
$4.430
50+
$4.100
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
0.29ohm
1.07A
-40°C
105°C
63W3655

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43543 Series
25mm
40mm
10mm
0.29ohm
1.21A
-25°C
105°C
92AH8071

RoHS

Each
1+
$4.120
10+
$3.640
25+
$3.370
50+
$3.100
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.07A
-40°C
105°C
13J5310

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
35mm
50mm
10mm
0.29ohm
2.1A
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK