Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH8086

RoHS

Date/Lot Code

Each
1+
$4.230
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
38AK6299

RoHS

Date/Lot Code

Each
1+
$28.220
10+
$21.620
25+
$20.260
50+
$18.910
100+
$18.060
More Pricing...
Min: 1 / Mult: 1
300µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.43ohm
5.2A
-40°C
85°C
AEC-Q200
56Y0039

RoHS

Date/Lot Code

Each
1+
$7.460
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.43ohm
3A
-40°C
105°C
-
06AM9892

RoHS

Date/Lot Code

Each
1+
$15.200
10+
$14.470
25+
$13.530
50+
$11.990
100+
$11.260
More Pricing...
Min: 1 / Mult: 1
270µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
50mm
10mm
0.43ohm
2.25A
-40°C
85°C
-
06AM9973

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.270
25+
$4.900
50+
$4.540
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
06AM9910

RoHS

Date/Lot Code

Each
1+
$14.890
10+
$14.360
25+
$12.830
50+
$12.080
100+
$11.080
More Pricing...
Min: 1 / Mult: 1
270µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
50mm
10mm
0.43ohm
1.79A
-40°C
105°C
-
87X4936

RoHS

Date/Lot Code

Each
1+
$17.000
10+
$16.320
25+
$14.590
50+
$13.790
100+
$12.550
More Pricing...
Min: 1 / Mult: 1
270µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
50mm
10mm
0.43ohm
1.79A
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK