Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W3633

RoHS

Date/Lot Code

Each
1+
$9.450
10+
$7.200
25+
$6.730
50+
$6.260
100+
$5.870
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
25mm
45mm
10mm
0.4ohm
1.12A
-40°C
105°C
-
46AM8970

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$8.830
25+
$7.780
50+
$7.290
100+
$6.600
More Pricing...
Min: 1 / Mult: 1
190µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
22mm
50mm
10mm
0.4ohm
1.25A
-40°C
105°C
AEC-Q200
06AM9889

RoHS

Date/Lot Code

Each
1+
$14.680
10+
$13.990
25+
$13.070
50+
$11.590
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
330µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
50mm
10mm
0.4ohm
2.44A
-40°C
85°C
-
32AK9245

RoHS

Date/Lot Code

Each
1+
$30.990
10+
$24.460
25+
$23.120
50+
$21.770
100+
$20.920
More Pricing...
Min: 1 / Mult: 1
330µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
40mm
10mm
0.4ohm
1.7A
-40°C
105°C
-
25AJ0615

RoHS

Each
1+
$17.560
10+
$16.860
25+
$15.960
50+
$14.430
100+
$13.660
More Pricing...
Min: 1 / Mult: 1
330µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
50mm
10mm
0.4ohm
2.44A
-25°C
85°C
-
18T7287

RoHS

Each
1+
$5.310
10+
$4.790
25+
$4.510
50+
$4.210
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
35mm
30mm
10mm
0.4ohm
1.3A
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK