Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K6682

RoHS

Each
10+
$31.310
25+
$30.000
50+
$28.670
100+
$27.350
250+
$24.020
Min: 15 / Mult: 1
340µF
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46mm
85.7mm
15.875mm
-40°C
65°C
72K6680

RoHS

Date/Lot Code

Each
1+
$5.440
5+
$5.440
10+
$5.440
25+
$5.440
50+
$5.440
More Pricing...
Min: 1 / Mult: 1
300µF
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46mm
85.7mm
15.875mm
-40°C
65°C
96B8393

RoHS

Date/Lot Code

Each
1+
$49.370
5+
$45.090
10+
$40.800
25+
$39.520
50+
$38.220
More Pricing...
Min: 1 / Mult: 1
540µF
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46mm
85.7mm
15.875mm
-40°C
65°C
72K6684

RoHS

Date/Lot Code

Each
1+
$41.620
5+
$37.140
10+
$32.660
25+
$31.970
50+
$31.290
More Pricing...
Min: 1 / Mult: 1
400µF
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46mm
85.7mm
15.875mm
-40°C
65°C
72K6669

RoHS

Date/Lot Code

Each
1+
$37.150
5+
$35.540
10+
$34.280
Min: 1 / Mult: 1
108µF
220V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
46mm
85.7mm
15.875mm
-40°C
65°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK