Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

156 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P0712

RoHS

Date/Lot Code

Each
1+
$59.960
5+
$50.990
10+
$42.030
25+
$42.030
50+
$42.030
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.01ohm
42A
-40°C
85°C
96K6383

RoHS

Date/Lot Code

Each
1+
$23.100
5+
$21.480
10+
$19.850
25+
$18.940
50+
$18.020
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
85°C
40P0718

RoHS

Date/Lot Code

Each
1+
$67.490
5+
$59.210
10+
$50.930
25+
$50.930
50+
$50.920
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
85°C
16AC2936

RoHS

Date/Lot Code

Each
1+
$107.340
5+
$96.520
10+
$85.690
25+
$84.620
50+
$83.540
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
0.005ohm
20A
-
85°C
77AH4427

RoHS

Date/Lot Code

Each
1+
$50.130
5+
$44.460
10+
$38.790
25+
$38.770
50+
$38.760
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
85°C
98K6752

RoHS

Date/Lot Code

Each
1+
$22.970
10+
$18.840
25+
$18.840
50+
$18.830
100+
$18.370
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.075ohm
4.38A
-40°C
85°C
96K6387

RoHS

Date/Lot Code

Each
1+
$19.540
5+
$17.910
10+
$17.320
25+
$16.570
50+
$16.020
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
98K6731

RoHS

Date/Lot Code

Each
1+
$13.370
10+
$10.470
25+
$9.840
50+
$9.210
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
98K6727

RoHS

Date/Lot Code

Each
1+
$13.370
10+
$11.950
25+
$11.240
50+
$10.540
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
85°C
16AC2925

RoHS

Date/Lot Code

Each
1+
$41.450
5+
$39.800
10+
$38.150
25+
$34.600
50+
$31.040
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.0012ohm
14A
-
85°C
64AJ4519

RoHS

Date/Lot Code

Each
1+
$13.630
10+
$10.270
25+
$9.570
50+
$8.870
100+
$8.380
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
98K6747

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$6.380
25+
$6.350
50+
$6.330
100+
$6.310
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.105ohm
2.28A
-40°C
85°C
98K6756

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$6.310
25+
$5.800
50+
$5.290
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
0.65ohm
1A
-40°C
85°C
63W3587

RoHS

Date/Lot Code

Each
1+
$39.960
5+
$35.230
10+
$30.500
25+
$30.500
50+
$30.490
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0084ohm
15A
-
85°C
96K6390

RoHS

Date/Lot Code

Each
1+
$12.420
10+
$11.970
25+
$11.480
50+
$10.860
100+
$10.530
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
85°C
98K6743

RoHS

Date/Lot Code

Each
1+
$28.530
10+
$23.140
25+
$21.840
50+
$20.550
100+
$19.420
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
85°C
96K6378

RoHS

Date/Lot Code

Each
1+
$8.570
10+
$8.260
25+
$7.910
50+
$7.490
100+
$7.270
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
ALP22 Series
25mm
57mm
12.5mm
0.057ohm
-
-40°C
85°C
98K6729

RoHS

Date/Lot Code

Each
1+
$10.710
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
50mm
10mm
0.041ohm
5.43A
-40°C
85°C
98K6740

RoHS

Date/Lot Code

Each
1+
$15.880
10+
$12.050
25+
$11.250
50+
$10.460
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
57AC2441

RoHS

Date/Lot Code

Each
1+
$14.270
10+
$10.990
25+
$10.320
50+
$9.630
100+
$9.490
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
30mm
40mm
10mm
0.31ohm
1.98A
-25°C
85°C
16AC3169

RoHS

Date/Lot Code

Each
1+
$179.400
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.0043ohm
22.1A
-40°C
85°C
77AH4424

RoHS

Date/Lot Code

Each
1+
$179.410
5+
$167.320
10+
$155.210
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
76.9mm
156.2mm
31.7mm
0.011ohm
24.5A
-40°C
85°C
26M6373

RoHS

Date/Lot Code

Each
1+
$7.030
10+
$6.730
25+
$5.870
50+
$5.470
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
98K6759

RoHS

Date/Lot Code

Each
1+
$16.890
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
340ohm
2.4A
-40°C
85°C
98K6735

RoHS

Date/Lot Code

Each
1+
$12.740
10+
$12.130
25+
$11.230
50+
$10.320
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
85°C
1-25 of 156 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK