Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

71 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y0350

RoHS

Date/Lot Code

Each
1+
$78.950
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.038ohm
20.9A
-40°C
85°C
11AC9893

RoHS

Date/Lot Code

Each
1+
$23.040
5+
$19.230
10+
$16.760
25+
$16.060
50+
$15.540
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
01N5306

RoHS

Date/Lot Code

Each
1+
$91.690
5+
$86.460
10+
$81.220
25+
$75.990
50+
$74.630
More Pricing...
Min: 1 / Mult: 1
10000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.019ohm
24A
-40°C
85°C
67C3925

RoHS

Date/Lot Code

Each
1+
$79.130
5+
$74.830
10+
$70.410
25+
$65.270
50+
$64.440
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
16mm
31.7mm
0.039ohm
25.1A
-40°C
85°C
09WX5696

RoHS

Date/Lot Code

Each
1+
$76.230
5+
$71.520
10+
$66.810
25+
$62.100
50+
$61.200
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.042ohm
21.1A
-40°C
85°C
14AC3288

RoHS

Date/Lot Code

Each
1+
$125.880
Min: 1 / Mult: 1
1.3F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
220mm
31.8mm
0.005ohm
43.5A
-40°C
85°C
14AC3343

RoHS

Date/Lot Code

Each
1+
$55.560
5+
$49.210
10+
$42.840
25+
$41.340
50+
$39.840
More Pricing...
Min: 1 / Mult: 1
91000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.009ohm
29.3A
-40°C
85°C
09WX5689

RoHS

Date/Lot Code

Each
1+
$72.480
5+
$67.600
10+
$62.740
25+
$60.320
50+
$59.320
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
110.5mm
31.8mm
0.028ohm
15.9A
-40°C
85°C
14AC3306

RoHS

Date/Lot Code

Each
1+
$41.160
5+
$35.740
10+
$30.310
25+
$29.890
50+
$29.460
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
85°C
48AC1616

RoHS

Date/Lot Code

Each
1+
$111.780
5+
$105.100
10+
$98.410
25+
$92.220
50+
$91.240
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
115mm
31.8mm
0.03ohm
22.76A
-40°C
85°C
14AC3290

RoHS

Date/Lot Code

Each
1+
$21.790
10+
$17.010
25+
$16.590
50+
$16.180
100+
$15.760
More Pricing...
Min: 1 / Mult: 1
16000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.031ohm
14.9A
-40°C
85°C
64AJ4521

RoHS

Date/Lot Code

Each
1+
$45.270
5+
$40.910
10+
$36.540
25+
$34.750
50+
$32.950
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.029ohm
8.8A
-40°C
85°C
67C3908

RoHS

Date/Lot Code

Each
1+
$85.120
5+
$81.300
10+
$77.470
25+
$73.650
50+
$72.060
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.039ohm
25.1A
-40°C
85°C
67C3924

RoHS

Date/Lot Code

Each
1+
$74.560
5+
$69.570
10+
$64.570
25+
$59.570
50+
$56.940
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.049ohm
21.3A
-40°C
85°C
14AC3277

RoHS

Date/Lot Code

Each
1+
$127.190
5+
$115.130
10+
$103.060
25+
$102.120
50+
$101.170
More Pricing...
Min: 1 / Mult: 1
1F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
169mm
31.8mm
0.005ohm
41.3A
-40°C
85°C
14AC3337

RoHS

Date/Lot Code

Each
1+
$17.880
10+
$13.420
25+
$12.500
50+
$11.580
100+
$11.270
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
14AC3307

RoHS

Date/Lot Code

Each
1+
$71.850
5+
$64.730
10+
$57.600
25+
$55.540
50+
$53.470
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.077ohm
19.7A
-40°C
85°C
14AC3321

RoHS

Date/Lot Code

Each
1+
$20.310
10+
$13.360
25+
$13.140
50+
$12.930
100+
$12.710
More Pricing...
Min: 1 / Mult: 1
510µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.336ohm
6.9A
-40°C
85°C
14AC3317

RoHS

Date/Lot Code

Each
1+
$89.310
5+
$83.610
10+
$77.900
25+
$72.200
50+
$68.920
More Pricing...
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.059ohm
21.1A
-40°C
85°C
09WX5697

RoHS

Date/Lot Code

Each
1+
$84.140
5+
$78.820
10+
$73.500
25+
$68.180
50+
$65.230
More Pricing...
Min: 1 / Mult: 1
2200µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.062ohm
21.8A
-40°C
85°C
14AC3348

RoHS

Date/Lot Code

Each
1+
$16.620
10+
$12.660
25+
$11.980
50+
$11.300
100+
$10.880
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.099ohm
9.3A
-40°C
85°C
14AC3273

RoHS

Date/Lot Code

Each
1+
$23.270
10+
$17.220
25+
$16.600
50+
$16.000
100+
$15.380
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
85°C
14AC3289

RoHS

Date/Lot Code

Each
1+
$36.010
5+
$31.130
10+
$26.230
25+
$25.580
50+
$24.920
Min: 1 / Mult: 1
1600µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.117ohm
12.5A
-40°C
85°C
14AC3329

RoHS

Date/Lot Code

Each
1+
$82.880
5+
$78.160
10+
$73.430
25+
$68.710
50+
$65.310
More Pricing...
Min: 1 / Mult: 1
62000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.011ohm
31.2A
-40°C
85°C
27T2831

RoHS

Date/Lot Code

Each
1+
$51.560
5+
$48.100
10+
$44.640
25+
$44.640
50+
$44.630
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
85°C
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK