Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6568

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$1.860
25+
$1.760
50+
$1.640
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
22mm
30mm
10mm
-
2.02A
-40°C
85°C
54K6638

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.560
25+
$2.450
50+
$2.350
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
30mm
10mm
-
1.56A
-40°C
85°C
54K6645

RoHS

Each
1+
$3.940
10+
$2.220
25+
$2.100
50+
$1.990
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
22mm
30mm
10mm
-
1.97A
-40°C
85°C
52R2391

RoHS

Date/Lot Code

Each
1+
$4.260
10+
$4.260
25+
$4.260
50+
$4.260
100+
$4.260
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
4000 hours @ 105°C
Polar
SLPX Series
30mm
30mm
10mm
0.983ohm
2.62A
-25°C
85°C
57AK6904

RoHS

Date/Lot Code

Each
1+
$28.970
10+
$27.520
25+
$26.060
50+
$23.720
100+
$23.620
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
4000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
40mm
10mm
0.22ohm
1.94A
-40°C
105°C
97M5211

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$4.170
25+
$3.890
50+
$3.610
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
4000 hours @ 105°C
Polar
SLPX Series
30mm
30mm
10mm
0.03ohm
5.48A
-40°C
85°C
54K6484

RoHS

Each
100+
$2.350
500+
$2.180
1000+
$2.080
Min: 100 / Mult: 50
4700µF
50V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
30mm
25mm
10mm
-
3.01A
-40°C
85°C
01M7517

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
100V
± 20%
Snap-In
4000 hours @ 105°C
Polar
TS-UP Series
30mm
50mm
10mm
0.071ohm
5.9A
-40°C
85°C
54K6691

RoHS

Each
100+
$1.870
500+
$1.690
1000+
$1.620
Min: 250 / Mult: 250
150µF
400V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
22mm
35mm
10mm
-
1.24A
-25°C
85°C
54K6644

RoHS

Each
100+
$2.320
500+
$1.920
1000+
$1.810
2500+
$1.680
Min: 250 / Mult: 250
470µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
35mm
10mm
-
2.03A
-40°C
85°C
57T9567

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.12F
16V
± 20%
Screw
4000 hours @ 105°C
Polar
U36D Series
50.8mm
66.68mm
22.2mm
0.0122ohm
-
-40°C
85°C
77R5341

RoHS

Each
25+
$67.850
50+
$67.150
100+
$67.080
Min: 25 / Mult: 25
4700µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
145mm
28.6mm
-
15.2A
-40°C
85°C
77R5323

RoHS

Each
10+
$126.380
25+
$124.690
50+
$122.980
Min: 10 / Mult: 10
10000µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
76.2mm
210mm
31.8mm
-
23A
-40°C
85°C
77R5345

RoHS

Each
1+
$91.030
Min: 10 / Mult: 10
6800µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
210mm
28.6mm
-
19.1A
-40°C
85°C
77R5286

RoHS

Each
25+
$56.920
50+
$56.910
100+
$56.730
Min: 25 / Mult: 25
4700µF
400V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
125mm
28.6mm
-
16.1A
-40°C
85°C
29M8162

RoHS

Each
Pricing is unavailable. Please contact customer services.
52000µF
30V
± 20%
Screw
4000 hours @ 105°C
Polar
U36D Series
76.2mm
130mm
31.8mm
-
-
-40°C
85°C
77R5290

RoHS

Each
10+
$61.600
25+
$61.480
50+
$61.380
100+
$61.260
Min: 15 / Mult: 15
6800µF
400V
± 20%
-
4000 hours @ 105°C
Polar
LNY Series
63.5mm
165mm
28.6mm
-
-
-40°C
85°C
54K6643

RoHS

Each
100+
$2.220
500+
$1.990
1000+
$1.800
2500+
$1.760
Min: 250 / Mult: 250
470µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
25mm
25mm
10mm
-
1.95A
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK