Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK2392

RoHS

Date/Lot Code

Each
1+
$21.330
10+
$14.080
25+
$13.860
50+
$13.630
100+
$13.410
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.032ohm
18.5A
-55°C
125°C
61AK2391

RoHS

Date/Lot Code

Each
1+
$22.500
10+
$17.040
25+
$15.920
50+
$14.790
100+
$14.080
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.027ohm
20.7A
-55°C
125°C
54K6764

RoHS

Each
100+
$5.860
250+
$5.850
Min: 200 / Mult: 200
470µF
450V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
35mm
45mm
10mm
-
2.68A
-25°C
85°C
54K6751

RoHS

Each
100+
$2.400
500+
$2.390
1000+
$2.270
2500+
$2.150
Min: 100 / Mult: 50
150µF
450V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
22mm
45mm
10mm
-
1.18A
-25°C
85°C
54K6709

RoHS

Each
100+
$1.290
500+
$1.230
1000+
$1.180
2500+
$1.090
Min: 250 / Mult: 250
68µF
400V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
20mm
25mm
10mm
-
750mA
-25°C
85°C
54K6702

RoHS

Each
100+
$4.190
500+
$3.920
1000+
$3.890
Min: 200 / Mult: 200
330µF
400V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
35mm
30mm
10mm
-
2.05A
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK