Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6638

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.560
25+
$2.450
50+
$2.350
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
30mm
10mm
-
1.56A
-40°C
85°C
54K5922

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.280
25+
$2.190
50+
$2.090
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
1A
-40°C
105°C
46Y7880

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$4.290
25+
$3.950
50+
$3.610
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
20mm
25mm
10mm
0.047ohm
1.61A
-40°C
105°C
18K6482

RoHS

Each
1+
$3.120
10+
$2.270
25+
$2.190
50+
$2.090
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
390mA
-25°C
105°C
54K5924

RoHS

Each
100+
$1.620
500+
$1.420
1000+
$1.340
2500+
$1.250
Min: 250 / Mult: 250
270µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
30mm
10mm
-
1.1A
-40°C
105°C
54K6644

RoHS

Each
100+
$2.320
500+
$1.920
1000+
$1.810
2500+
$1.680
Min: 250 / Mult: 250
470µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
35mm
10mm
-
2.03A
-40°C
85°C
54K6037

RoHS

Each
100+
$1.420
500+
$1.170
1000+
$1.100
2500+
$1.030
Min: 150 / Mult: 50
56µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
510mA
-25°C
105°C
54K5950

RoHS

Each
100+
$1.930
500+
$1.500
1000+
$1.410
2500+
$1.320
Min: 150 / Mult: 50
150µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
790mA
-40°C
105°C
54K6709

RoHS

Each
100+
$1.290
500+
$1.230
1000+
$1.180
2500+
$1.090
Min: 250 / Mult: 250
68µF
400V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
20mm
25mm
10mm
-
750mA
-25°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK