Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AC3343

RoHS

Date/Lot Code

Each
1+
$55.560
5+
$49.210
10+
$42.840
25+
$41.340
50+
$39.840
More Pricing...
Min: 1 / Mult: 1
91000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.009ohm
29.3A
-40°C
85°C
01N5313

RoHS

Date/Lot Code

Each
1+
$65.160
5+
$58.700
10+
$52.240
25+
$49.060
50+
$47.210
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
01N5321

RoHS

Date/Lot Code

Each
1+
$52.270
5+
$44.480
10+
$42.460
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
0.008ohm
22.2A
-40°C
105°C
31Y0348

RoHS

Date/Lot Code

Each
1+
$72.320
5+
$64.420
10+
$56.520
25+
$56.510
50+
$56.490
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
85°C
14AC3307

RoHS

Date/Lot Code

Each
1+
$71.850
5+
$64.730
10+
$57.600
25+
$55.540
50+
$53.470
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.077ohm
19.7A
-40°C
85°C
48AC1602

RoHS

Date/Lot Code

Each
1+
$61.020
5+
$52.820
10+
$51.090
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
85°C
14AC3346

RoHS

Date/Lot Code

Each
1+
$44.000
Min: 1 / Mult: 1
0.18F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
66mm
105mm
28.5mm
0.009ohm
29.2A
-40°C
85°C
51AH5758

RoHS

Each
1+
$46.300
Min: 16 / Mult: 16
4300µF
400V
± 20%
Screw
8000 hours @ 105°C
Polar
ALS80 Series
66mm
105mm
28.5mm
0.038ohm
19.8A
-40°C
105°C
31Y0371

RoHS

Date/Lot Code

Each
1+
$81.340
Min: 1 / Mult: 1
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK